Memory
CY7C258-10HC
Cypress Semiconductor
Description: UVPROM, 2KX16, 8ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28

Overview of CY7C258-10HC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense Renewable Energy Robotics and Drones

CAD Models for CY7C258-10HC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C258-10HC by Cypress Semiconductor

CY7C258-10HC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
WINDOWED, CERAMIC, LCC-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
8 ns
Additional Feature
STATE MACHINE PROM
I/O Type
COMMON
JESD-30 Code
S-CQCC-J28
JESD-609 Code
e0
Memory Density
32768 bit
Memory IC Type
UVPROM
Memory Width
16
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX16
Output Characteristics
REGISTERED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.07 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. CY7C258-10HC
    Cypress Semiconductor
    UVPROM, 2KX16, 8ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
    VS

Alternate Parts for CY7C258-10HC

This table gives cross-reference parts and alternative options found for CY7C258-10HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C258-10HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C258-18HC UVPROM, 2KX16, 13ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Cypress Semiconductor CY7C258-10HC vs CY7C258-18HC
CY7C258-12JCR OTP ROM, 2KX16, 9ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C258-10HC vs CY7C258-12JCR
CY7C258-15HC UVPROM, 2KX16, 11ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Cypress Semiconductor CY7C258-10HC vs CY7C258-15HC
CY7C258-18JCT OTP ROM, 2KX16, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C258-10HC vs CY7C258-18JCT
5962-9312302MYX OTP ROM, 2KX16, 18ns, CMOS, CQCC28, CERAMIC, QCC-28 Cypress Semiconductor CY7C258-10HC vs 5962-9312302MYX
5962-9312202MYA UVPROM, 2KX16, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor CY7C258-10HC vs 5962-9312202MYA
CY7C258-18JC OTP ROM, 2KX16, 13ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C258-10HC vs CY7C258-18JC
CY7C258-15JCR OTP ROM, 2KX16, 11ns, CMOS, PQCC28, PLASTIC, LCC-28 Cypress Semiconductor CY7C258-10HC vs CY7C258-15JCR
5962-9312301MYA OTP ROM, 2KX16, 21ns, CMOS, CQCC28, CERAMIC, QCC-28 Cypress Semiconductor CY7C258-10HC vs 5962-9312301MYA
CY7C258-12HC UVPROM, 2KX16, 9ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Cypress Semiconductor CY7C258-10HC vs CY7C258-12HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C258-10HC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C258-10HC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C258-10HC would you like to use for your alert(s)?
  • Please alert me when CY7C258-10HC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C258-10HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C258-10HC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C258-10HC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C258-10HC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C258-10HC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: