Part Details for CY7C2564XV18-366BZC by Infineon Technologies AG
Overview of CY7C2564XV18-366BZC by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C2564XV18-366BZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C2564XV18-366BZC-ND
|
DigiKey | IC SRAM 72MBIT PAR 165FBGA Min Qty: 2 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
114 In Stock |
|
$215.1000 | Buy Now |
DISTI #
CY7C2564XV18-366BZC-ND
|
DigiKey | IC SRAM 72MBIT PAR 165FBGA Min Qty: 2 Lead time: 11 Weeks Container: Tray | Limited Supply - Call |
|
$191.7345 | Buy Now |
DISTI #
CY7C2564XV18-366BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C2564XV18-366BZ) RoHS: Not Compliant Min Qty: 136 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for CY7C2564XV18-366BZC
CY7C2564XV18-366BZC CAD Models
CY7C2564XV18-366BZC Part Data Attributes
|
CY7C2564XV18-366BZC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C2564XV18-366BZC
Infineon Technologies AG
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 366 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 1.165 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.165 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 13 mm |