Part Details for CY7C2563KV18-400BZXC by Cypress Semiconductor
Overview of CY7C2563KV18-400BZXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C2563KV18-400BZXC
CY7C2563KV18-400BZXC CAD Models
CY7C2563KV18-400BZXC Part Data Attributes
|
CY7C2563KV18-400BZXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C2563KV18-400BZXC
Cypress Semiconductor
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1.4 MM HEIGHT, LEAD FREE, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 15 X 13 MM, 1.4 MM HEIGHT, LEAD FREE, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm |
Alternate Parts for CY7C2563KV18-400BZXC
This table gives cross-reference parts and alternative options found for CY7C2563KV18-400BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C2563KV18-400BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS8662D19BD-300I | GSI Technology | Check for Price | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | CY7C2563KV18-400BZXC vs GS8662D19BD-300I |
IS61QDPB24M18A-300M3LI | Integrated Silicon Solution Inc | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | CY7C2563KV18-400BZXC vs IS61QDPB24M18A-300M3LI |
CY7C25632KV18-550BZXI | Cypress Semiconductor | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | CY7C2563KV18-400BZXC vs CY7C25632KV18-550BZXI |
GS8672D19BGE-375T | GSI Technology | Check for Price | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | CY7C2563KV18-400BZXC vs GS8672D19BGE-375T |
IS61DDB44M18A-250B4I | Integrated Silicon Solution Inc | Check for Price | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | CY7C2563KV18-400BZXC vs IS61DDB44M18A-250B4I |
IS61QDB44M18A-300B4 | Integrated Silicon Solution Inc | Check for Price | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LFBGA-165 | CY7C2563KV18-400BZXC vs IS61QDB44M18A-300B4 |
GS81302D37AE-350T | GSI Technology | Check for Price | DDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | CY7C2563KV18-400BZXC vs GS81302D37AE-350T |
GS81302D38GE-500 | GSI Technology | Check for Price | DDR SRAM, 4MX36, 0.37ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | CY7C2563KV18-400BZXC vs GS81302D38GE-500 |
GS8662T20BGD-350T | GSI Technology | Check for Price | DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, FBGA-165 | CY7C2563KV18-400BZXC vs GS8662T20BGD-350T |
GS8662S18BGD-400T | GSI Technology | Check for Price | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165, BGA-165 | CY7C2563KV18-400BZXC vs GS8662S18BGD-400T |