Memory
CY7C254-45WC
Cypress Semiconductor
Description: UVPROM, 16KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28

Overview of CY7C254-45WC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CY7C254-45WC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C254-45WC by Cypress Semiconductor

CY7C254-45WC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.600 INCH, CERDIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.338 mm
Memory Density
131072 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Standby Current-Max
0.1 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. CY7C254-45WC
    Cypress Semiconductor
    UVPROM, 16KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28
    VS

Alternate Parts for CY7C254-45WC

This table gives cross-reference parts and alternative options found for CY7C254-45WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C254-45WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C128-45DIB UVPROM, 16KX8, 45ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD CY7C254-45WC vs AM27C128-45DIB
TMS27C128-100JL 16KX8 UVPROM, 100ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Texas Instruments CY7C254-45WC vs TMS27C128-100JL
WS57C51C-35TI 16KX8 UVPROM, 35ns, CDIP28, 0.300 INCH, CERDIP-28 STMicroelectronics CY7C254-45WC vs WS57C51C-35TI
AM27C128-250/BUA UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD CY7C254-45WC vs AM27C128-250/BUA
AM27C128-75DC UVPROM, 16KX8, 70ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD CY7C254-45WC vs AM27C128-75DC
AM27128A-2DIB UVPROM, 16KX8, 200ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD CY7C254-45WC vs AM27128A-2DIB
LM27128-25 UVPROM, 16KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-28 LSI Corporation CY7C254-45WC vs LM27128-25
NMC27C128BQM150 IC 16K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation CY7C254-45WC vs NMC27C128BQM150
TMS27C128-120JL 131 072-Bit UV Erasable Programmable Read-Only Memory 28-CDIP 0 to 70 Texas Instruments CY7C254-45WC vs TMS27C128-120JL
AM27C128-155DC UVPROM, 16KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD CY7C254-45WC vs AM27C128-155DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C254-45WC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C254-45WC by Cypress Semiconductor

  • Please alert me when CY7C254-45WC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C254-45WC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C254-45WC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C254-45WC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C254-45WC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C254-45WC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: