Memory
CY7C245-35SC
Cypress Semiconductor
Description: OTP ROM, 2KX8, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24

Overview of CY7C245-35SC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CY7C245-35SC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C245-35SC by Cypress Semiconductor

CY7C245-35SC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
13.5 V
Qualification Status
Not Qualified
Standby Current-Max
0.09 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CY7C245-35SC
    Cypress Semiconductor
    OTP ROM, 2KX8, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
    VS

Alternate Parts for CY7C245-35SC

This table gives cross-reference parts and alternative options found for CY7C245-35SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C245-35SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C245-45SC OTP ROM, 2KX8, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY7C245-35SC vs CY7C245-45SC
CY7C245-35SCT OTP ROM, 2KX8, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY7C245-35SC vs CY7C245-35SCT
CY7C245A-35SIT OTP ROM, 2KX8, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY7C245-35SC vs CY7C245A-35SIT
CY7C245A-35SI OTP ROM, 2KX8, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY7C245-35SC vs CY7C245A-35SI
CY7C245-45SCT OTP ROM, 2KX8, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY7C245-35SC vs CY7C245-45SCT
Part Number Description Manufacturer Compare
CAT28C16AWI-12T IC 2K X 8 EEPROM 5V, 120 ns, PDSO24, LEAD AND HALOGEN FREE, SOIC-24, Programmable ROM onsemi CY7C245-35SC vs CAT28C16AWI-12T
CAT28C16AWI-20TE7 EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, 0.300 INCH, SOIC-24 Catalyst Semiconductor CY7C245-35SC vs CAT28C16AWI-20TE7
CAT28C16AW-90 EEPROM, 2KX8, 90ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, SOIC-24 Catalyst Semiconductor CY7C245-35SC vs CAT28C16AW-90
CAT28C16AKA-20T 2KX8 EEPROM 5V, 200ns, PDSO24, EIAJ, SOIC-24 onsemi CY7C245-35SC vs CAT28C16AKA-20T
CAT28C16AXI12 2KX8 EEPROM 5V, 120ns, PDSO24, LEAD AND HALOGEN FREE, EIAJ, SOIC-24 onsemi CY7C245-35SC vs CAT28C16AXI12
CAT28C16AWI-20 EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, LEAD AND HALOGEN FREE, SOIC-24 Catalyst Semiconductor CY7C245-35SC vs CAT28C16AWI-20
CAT28C16AJI12 2KX8 EEPROM 5V, 120ns, PDSO24, SOIC-24 onsemi CY7C245-35SC vs CAT28C16AJI12
CAT28C16AKI-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PDSO24, EIAJ, SOIC-24 Catalyst Semiconductor CY7C245-35SC vs CAT28C16AKI-20T
CY7C291A-50SC OTP ROM, 2KX8, 50ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 Cypress Semiconductor CY7C245-35SC vs CY7C291A-50SC
CY7C245-35SCR OTP ROM, 2KX8, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor CY7C245-35SC vs CY7C245-35SCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C245-35SC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C245-35SC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C245-35SC would you like to use for your alert(s)?
  • Please alert me when CY7C245-35SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C245-35SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C245-35SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C245-35SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C245-35SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C245-35SC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: