Part Details for CY7C243-20JCT by Cypress Semiconductor
Overview of CY7C243-20JCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C243-20JCT
CY7C243-20JCT CAD Models
CY7C243-20JCT Part Data Attributes
|
CY7C243-20JCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C243-20JCT
Cypress Semiconductor
OTP ROM, 4KX8, 20ns, CMOS, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQCC-J28 | |
Memory Density | 32768 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY7C243-20JCT
This table gives cross-reference parts and alternative options found for CY7C243-20JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C243-20JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C243-45JC | OTP ROM, 4KX8, 45ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C243-20JCT vs CY7C243-45JC |
CY7C243-25JI | OTP ROM, 4KX8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C243-20JCT vs CY7C243-25JI |
CY7C243-55JIT | OTP ROM, 4KX8, 55ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C243-20JCT vs CY7C243-55JIT |
N82HS321AA-T | IC 4K X 8 OTPROM, 35 ns, PQCC28, 0.450 INCH, PLASTIC, LCC-28, Programmable ROM | NXP Semiconductors | CY7C243-20JCT vs N82HS321AA-T |
N82HS321BA | OTP ROM, 4KX8, 30ns, Bipolar, PQCC28 | Signetics | CY7C243-20JCT vs N82HS321BA |
N82LHS321A | OTP ROM, 4KX8, 35ns, TTL, PQCC28 | Signetics | CY7C243-20JCT vs N82LHS321A |
CY7C243-20JIT | OTP ROM, 4KX8, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C243-20JCT vs CY7C243-20JIT |
CY7C243-55JI | OTP ROM, 4KX8, 55ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C243-20JCT vs CY7C243-55JI |
CY7C243-25JCT | OTP ROM, 4KX8, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C243-20JCT vs CY7C243-25JCT |
N82HS321CA | OTP ROM, 4KX8, 25ns, TTL, PQCC28 | Signetics | CY7C243-20JCT vs N82HS321CA |