Memory
CY7C199L-15VCT
Description: Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of CY7C199L-15VCT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for CY7C199L-15VCT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C199L-15VCT by Rochester Electronics LLC

CY7C199L-15VCT
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-PDSO-J28
Length
17.907 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY7C199L-15VCT
    Rochester Electronics LLC
    Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for CY7C199L-15VCT

This table gives cross-reference parts and alternative options found for CY7C199L-15VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199L-15VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W24M257AJ-15 Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Winbond Electronics Corp CY7C199L-15VCT vs W24M257AJ-15
MCMC6206J15R2 32KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC CY7C199L-15VCT vs MCMC6206J15R2
CY7C199L-15VCT Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C199L-15VCT vs CY7C199L-15VCT
MCM6206BAEJ15R 32KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC CY7C199L-15VCT vs MCM6206BAEJ15R
MCMC6206J15 32KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC CY7C199L-15VCT vs MCMC6206J15
W24257ACJ-15 Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Winbond Electronics Corp CY7C199L-15VCT vs W24257ACJ-15
CY7C199BL-15VC Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C199L-15VCT vs CY7C199BL-15VC
HM62832UHJP-15 32KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Renesas Electronics Corporation CY7C199L-15VCT vs HM62832UHJP-15
HM62832UHLJP-15TR 32KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Renesas Electronics Corporation CY7C199L-15VCT vs HM62832UHLJP-15TR
HM62832UHJP-15TR Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Hitachi Ltd CY7C199L-15VCT vs HM62832UHJP-15TR
Part Number Description Manufacturer Compare
5962-9318707HUC Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products CY7C199L-15VCT vs 5962-9318707HUC
CY7C194BN-25VC Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 8 X 15 MM, 3.50 MM HEIGHT, MO-088, SOJ-24 Cypress Semiconductor CY7C199L-15VCT vs CY7C194BN-25VC
5962-9318705HUC Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 Cobham Power Products CY7C199L-15VCT vs 5962-9318705HUC
5962-9318706HUC SRAM Module, 128KX32, 45ns, CMOS, CPGA66, White Electronic Designs Corp CY7C199L-15VCT vs 5962-9318706HUC
5962-9318703HUX SRAM Module, 512KX8, 85ns, CMOS, CHIP66, White Microelectronics CY7C199L-15VCT vs 5962-9318703HUX
5962-9318717HTA Cache SRAM Module, 128KX32, 17ns, CMOS, HIP-66 Cobham Power Products CY7C199L-15VCT vs 5962-9318717HTA
5962-9318710HUX Cache SRAM Module, 128KX32, 17ns, CMOS, HIP-66 White Microelectronics CY7C199L-15VCT vs 5962-9318710HUX
FT7C199-15VI Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Force Technologies Ltd CY7C199L-15VCT vs FT7C199-15VI
5962-9318709HXX Cache SRAM Module, 128KX32, 20ns, CMOS, HIP-66 Cobham Power Products CY7C199L-15VCT vs 5962-9318709HXX
CY7C199L-15VC Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C199L-15VCT vs CY7C199L-15VC

Related Parts for CY7C199L-15VCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C199L-15VCT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C199L-15VCT by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY7C199L-15VCT would you like to use for your alert(s)?
  • Please alert me when CY7C199L-15VCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C199L-15VCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C199L-15VCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C199L-15VCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C199L-15VCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C199L-15VCT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: