Part Details for CY7C199CN-20ZXI by Infineon Technologies AG
Overview of CY7C199CN-20ZXI by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C199CN-20ZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C199CN-20ZXI
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I - Bulk (Alt: CY7C199CN-20ZXI) RoHS: Compliant Min Qty: 257 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1361 Partner Stock |
|
$1.1500 / $1.4200 | Buy Now |
Part Details for CY7C199CN-20ZXI
CY7C199CN-20ZXI CAD Models
CY7C199CN-20ZXI Part Data Attributes
|
CY7C199CN-20ZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C199CN-20ZXI
Infineon Technologies AG
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 13.40 X 8 MM, LEAD FREE, PLASTIC, TSOP1-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 13.40 X 8 MM, LEAD FREE, PLASTIC, TSOP1-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.02 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for CY7C199CN-20ZXI
This table gives cross-reference parts and alternative options found for CY7C199CN-20ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199CN-20ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65C256AL-25ULA3 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, PLASTIC, SOP-28 | Integrated Silicon Solution Inc | CY7C199CN-20ZXI vs IS65C256AL-25ULA3 |