Part Details for CY7C199CN-15PXC by Cypress Semiconductor
Overview of CY7C199CN-15PXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C199CN-15PXC
CY7C199CN-15PXC CAD Models
CY7C199CN-15PXC Part Data Attributes
|
CY7C199CN-15PXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C199CN-15PXC
Cypress Semiconductor
Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 6.90 X 35.60 MM, 3.50 MM HEIGHT, LEAD FREE, PLASTIC, MO-095, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 6.90 X 35.60 MM, 3.50 MM HEIGHT, LEAD FREE, PLASTIC, MO-095, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e4 | |
Length | 34.67 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for CY7C199CN-15PXC
This table gives cross-reference parts and alternative options found for CY7C199CN-15PXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199CN-15PXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSM832TI-025 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, SKINNY, DIP-28 | CY7C199CN-15PXC vs MSM832TI-025 |
L7C199PC25L | LOGIC Devices Inc | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | CY7C199CN-15PXC vs L7C199PC25L |
MT5C2568-25LPAT | Micron Technology Inc | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | CY7C199CN-15PXC vs MT5C2568-25LPAT |
CY7C198-25DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | CY7C199CN-15PXC vs CY7C198-25DMB |
QS83280-25DB | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 32KX8, 25ns, CMOS, CDIP28, | CY7C199CN-15PXC vs QS83280-25DB |
MSM832SLM-025 | APTA Group Inc | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.600 INCH, DIP-28 | CY7C199CN-15PXC vs MSM832SLM-025 |
QP7C198L-25DMB | Teledyne e2v | Check for Price | SRAM | CY7C199CN-15PXC vs QP7C198L-25DMB |
IDT71256SA25PGG | Integrated Device Technology Inc | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | CY7C199CN-15PXC vs IDT71256SA25PGG |
MT5C2568C-25/XT | Micross Components | Check for Price | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | CY7C199CN-15PXC vs MT5C2568C-25/XT |