Part Details for CY7C198-55DC by Cypress Semiconductor
Overview of CY7C198-55DC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
AM27C512-55DC | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM | |
TLC5955DCA | Texas Instruments | 48ch, 16bit PWM LED Driver with Dot-Correction, Brightness Control, Open/Short Detection 56-HTSSOP -40 to 85 |
Part Details for CY7C198-55DC
CY7C198-55DC CAD Models
CY7C198-55DC Part Data Attributes
|
CY7C198-55DC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C198-55DC
Cypress Semiconductor
Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.338 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY7C198-55DC
This table gives cross-reference parts and alternative options found for CY7C198-55DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C198-55DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSM832SLMC-55 | APTA Group Inc | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | CY7C198-55DC vs MSM832SLMC-55 |
P4C1256-55DWMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | CY7C198-55DC vs P4C1256-55DWMB |
QP7C198L-55DMB | Teledyne e2v | Check for Price | SRAM | CY7C198-55DC vs QP7C198L-55DMB |
JM38510/29307BYC | Micross Components | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | CY7C198-55DC vs JM38510/29307BYC |
5962-8866203XX | Electronic Designs Inc | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, CERAMIC, DIP-28 | CY7C198-55DC vs 5962-8866203XX |
CY7C199-55DMB | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | CY7C198-55DC vs CY7C199-55DMB |
5962-8866203NA | Micross Components | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, | CY7C198-55DC vs 5962-8866203NA |
HY62256ALLP-55 | SK Hynix Inc | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | CY7C198-55DC vs HY62256ALLP-55 |
5962-8855203XA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28, | CY7C198-55DC vs 5962-8855203XA |
MSM832SMC-55 | APTA Group Inc | Check for Price | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | CY7C198-55DC vs MSM832SMC-55 |