Part Details for CY7C198-35LC by Rochester Electronics LLC
Overview of CY7C198-35LC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for CY7C198-35LC
CY7C198-35LC CAD Models
CY7C198-35LC Part Data Attributes:
|
CY7C198-35LC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C198-35LC
Rochester Electronics LLC
Standard SRAM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for CY7C198-35LC
This table gives cross-reference parts and alternative options found for CY7C198-35LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C198-35LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C166A-45LC | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, LCC-28 | Cypress Semiconductor | CY7C198-35LC vs CY7C166A-45LC |
CY7C199C-15VC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 | Cypress Semiconductor | CY7C198-35LC vs CY7C199C-15VC |
CY7C199L-15ZCT | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 | Cypress Semiconductor | CY7C198-35LC vs CY7C199L-15ZCT |
HLX6256NBH | IC 32K X 8 STANDARD SRAM, 25 ns, CDFP28, 0.500 X 0.720 INCH, CERAMIC, FP-28, Static RAM | Honeywell Sensing and Control | CY7C198-35LC vs HLX6256NBH |
CY7C199-20ZC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Rochester Electronics LLC | CY7C198-35LC vs CY7C199-20ZC |
CY7C199C-15VXI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOJ-28 | Cypress Semiconductor | CY7C198-35LC vs CY7C199C-15VXI |
FT7C199-12ZC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Force Technologies Ltd | CY7C198-35LC vs FT7C199-12ZC |
CYM1846PM-15C | SRAM Module, 512KX32, 15ns, MOS, PSMA72, PLASTIC, SIMM-72 | Cypress Semiconductor | CY7C198-35LC vs CYM1846PM-15C |
CY7C199-25DMB | Standard SRAM, 32KX8, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Rochester Electronics LLC | CY7C198-35LC vs CY7C199-25DMB |
HY6264ALP-70 | Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | CY7C198-35LC vs HY6264ALP-70 |