Part Details for CY7C197-35PC by Cypress Semiconductor
Overview of CY7C197-35PC by Cypress Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for CY7C197-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C197-35PC-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 24DIP Min Qty: 43 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1307 In Stock |
|
$7.0700 | Buy Now |
DISTI #
86099333
|
Verical | CY7C197-35PC Min Qty: 46 Package Multiple: 1 Date Code: 0201 | Americas - 1307 |
|
$7.2250 / $8.3250 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 591 |
|
$3.2144 / $7.8400 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | IC,SRAM,256KX1,CMOS,DIP,24PIN,PLASTIC | 471 |
|
$4.2000 / $10.5000 | Buy Now |
|
Quest Components | IC,SRAM,256KX1,CMOS,DIP,24PIN,PLASTIC | 124 |
|
$5.8571 / $9.4980 | Buy Now |
|
Quest Components | IC,SRAM,256KX1,CMOS,DIP,24PIN,PLASTIC | 57 |
|
$8.4221 / $13.6575 | Buy Now |
|
Quest Components | IC,SRAM,256KX1,CMOS,DIP,24PIN,PLASTIC | 10 |
|
$6.8288 / $13.6575 | Buy Now |
|
Rochester Electronics | Standard SRAM, 256KX1, 35ns PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1307 |
|
$5.7800 / $6.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
Buy Now |
Part Details for CY7C197-35PC
CY7C197-35PC CAD Models
CY7C197-35PC Part Data Attributes
|
CY7C197-35PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C197-35PC
Cypress Semiconductor
Standard SRAM, 256KX1, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.099 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C197-35PC
This table gives cross-reference parts and alternative options found for CY7C197-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C197-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P4C1257L35CMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM | CY7C197-35PC vs P4C1257L35CMB |
MT5C2561C-35L/XT | Micross Components | Check for Price | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | CY7C197-35PC vs MT5C2561C-35L/XT |
5962-8872501LX | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | CY7C197-35PC vs 5962-8872501LX |
5962-8854401LC | Micross Components | Check for Price | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24 | CY7C197-35PC vs 5962-8854401LC |
5962-8854401LA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, | CY7C197-35PC vs 5962-8854401LA |
P4C125735CMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM | CY7C197-35PC vs P4C125735CMB |
L7C197CME35 | LOGIC Devices Inc | Check for Price | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | CY7C197-35PC vs L7C197CME35 |
5962-8872501LX | Teledyne e2v | Check for Price | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, | CY7C197-35PC vs 5962-8872501LX |
L7C197DMB35 | LOGIC Devices Inc | Check for Price | Standard SRAM, 256KX1, 35ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-24 | CY7C197-35PC vs L7C197DMB35 |