Memory
CY7C195-15VC
Description: Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, SOJ-28

Overview of CY7C195-15VC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C195-15VC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C195-15VC by Rochester Electronics LLC

CY7C195-15VC
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOJ
Package Description
SOJ-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
17.907 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5057 mm
Want to compare parts?
  1. CY7C195-15VC
    Rochester Electronics LLC
    Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, SOJ-28
    VS

Alternate Parts for CY7C195-15VC

This table gives cross-reference parts and alternative options found for CY7C195-15VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C195-15VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6209J15R2 Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products CY7C195-15VC vs MCM6209J15R2
MCM6209CJ15 Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products CY7C195-15VC vs MCM6209CJ15
IDT61298SA15Y Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc CY7C195-15VC vs IDT61298SA15Y
MCM6209CJ15 64KX4 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC CY7C195-15VC vs MCM6209CJ15
CY7C195-15VC Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, SOJ-28 Cypress Semiconductor CY7C195-15VC vs CY7C195-15VC
CY7C195-15VCT Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Rochester Electronics LLC CY7C195-15VC vs CY7C195-15VCT
MCM6209J15 Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products CY7C195-15VC vs MCM6209J15
MCM6209J15R2 64KX4 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC CY7C195-15VC vs MCM6209J15R2
MCM6209CJ15R2 64KX4 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC CY7C195-15VC vs MCM6209CJ15R2
61298SA15Y Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc CY7C195-15VC vs 61298SA15Y
Part Number Description Manufacturer Compare
KM64259BJ-15 Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor CY7C195-15VC vs KM64259BJ-15
MT5C2565DJ-15LP Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C195-15VC vs MT5C2565DJ-15LP
PDM41298LA15TITR Standard SRAM, 64KX4, 15ns, CMOS, PDSO28 Paradigm Technology Inc CY7C195-15VC vs PDM41298LA15TITR
MT5C2564DJ-15PTR Standard SRAM, 64KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc CY7C195-15VC vs MT5C2564DJ-15PTR
PDM41251SA15SO Standard SRAM, 64KX4, 15ns, CMOS, PDSO28 Paradigm Technology Inc CY7C195-15VC vs PDM41251SA15SO
P4C1298-15J3I Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Pyramid Semiconductor Corporation CY7C195-15VC vs P4C1298-15J3I
UPD43254BLA-15 Standard SRAM, 64KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 NEC Electronics Group CY7C195-15VC vs UPD43254BLA-15
MCM6208J15R2 64KX4 STANDARD SRAM, 15ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Mobility LLC CY7C195-15VC vs MCM6208J15R2
MT5C2565DJ-15LATTR Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C195-15VC vs MT5C2565DJ-15LATTR
CY7B194-15VC Standard SRAM, 64KX4, 15ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C195-15VC vs CY7B194-15VC

Related Parts for CY7C195-15VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C195-15VC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C195-15VC by Rochester Electronics LLC

  • Please alert me when CY7C195-15VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C195-15VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C195-15VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C195-15VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C195-15VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C195-15VC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: