Datasheets
CY7C194-20KMB by:

SRAM

Part Details for CY7C194-20KMB by Teledyne e2v

Overview of CY7C194-20KMB by Teledyne e2v

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for CY7C194-20KMB

CY7C194-20KMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C194-20KMB Part Data Attributes

CY7C194-20KMB Teledyne e2v
Buy Now Datasheet
Compare Parts:
CY7C194-20KMB Teledyne e2v SRAM
Part Life Cycle Code Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 20 ns
I/O Type COMMON
JESD-30 Code R-CDFP-F24
Length 15.367 mm
Memory Density 262144 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 64KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Equivalence Code FL24,.4
Package Shape RECTANGULAR
Package Style FLATPACK
Parallel/Serial PARALLEL
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.286 mm
Standby Current-Max 20 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 9.652 mm

Alternate Parts for CY7C194-20KMB

This table gives cross-reference parts and alternative options found for CY7C194-20KMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C194-20KMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8868106YA Standard SRAM, 64KX4, 20ns, CMOS, CDFP28 LOGIC Devices Inc CY7C194-20KMB vs 5962-8868106YA
5962-8868106YX Standard SRAM, Pyramid Semiconductor Corporation CY7C194-20KMB vs 5962-8868106YX
5962-8868106YX Standard SRAM Micross Components CY7C194-20KMB vs 5962-8868106YX
5962-8868106YX Standard SRAM LOGIC Devices Inc CY7C194-20KMB vs 5962-8868106YX
Part Number Description Manufacturer Compare
5962-9318712HNC Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 Cobham Power Products CY7C194-20KMB vs 5962-9318712HNC
5962-9461107HTA SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66 Micross Components CY7C194-20KMB vs 5962-9461107HTA
5962-8952405XX Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 LOGIC Devices Inc CY7C194-20KMB vs 5962-8952405XX
5962-9559515HAC SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 White Electronic Designs Corp CY7C194-20KMB vs 5962-9559515HAC
5962-9461114HMA SRAM Module, 512KX32, 25ns, CMOS, CQFP68, CO-FIRED CERAMIC,QFP-68 White Microelectronics CY7C194-20KMB vs 5962-9461114HMA
AS8S512K32Q1-55L/883 SRAM Module, Micross Components CY7C194-20KMB vs AS8S512K32Q1-55L/883
5962-9461114HMX SRAM Module, 512KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc CY7C194-20KMB vs 5962-9461114HMX
5962-9461113HTA SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66 Micross Components CY7C194-20KMB vs 5962-9461113HTA
AS8S512K32P-35L/XT SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66 Micross Components CY7C194-20KMB vs AS8S512K32P-35L/XT
5962-9318705HYX SRAM Module, 512KX8, 55ns, CMOS, CHIP66, White Microelectronics CY7C194-20KMB vs 5962-9318705HYX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C194-20KMB by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C194-20KMB by Teledyne e2v

Select Manufacturer
Which Manufacturer of CY7C194-20KMB would you like to use for your alert(s)?
  • Please alert me when CY7C194-20KMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C194-20KMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C194-20KMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C194-20KMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C194-20KMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C194-20KMB by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: