There are no models available for this part yet.
Overview of CY7C185-15VC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for CY7C185-15VC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 1314 |
|
$0.9900 / $3.0000 | Buy Now | ||
Bristol Electronics | 462 |
|
RFQ | ||||
Bristol Electronics | 395 |
|
RFQ | ||||
Bristol Electronics | 244 |
|
RFQ | ||||
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOJ | 920 |
|
$3.0000 / $6.0000 | Buy Now | ||
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOJ | 460 |
|
$2.6000 / $6.0000 | Buy Now | ||
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOJ | 369 |
|
$3.3000 / $6.0000 | Buy Now | ||
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOJ | 195 |
|
$2.3125 / $3.7500 | Buy Now | ||
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOJ | 117 |
|
$1.4000 / $4.0000 | Buy Now | ||
Quest Components | Static RAM, 8Kx8, 28 Pin, Plastic, SOJ | 26 |
|
$4.0000 / $6.0000 | Buy Now |
CAD Models for CY7C185-15VC by Cypress Semiconductor
Part Data Attributes for CY7C185-15VC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SOJ
|
Package Description
|
0.300 INCH, MO-088, SOJ-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
Additional Feature
|
AUTOMATIC POWER-DOWN
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.907 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOJ28,.34
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.556 mm
|
Standby Current-Max
|
0.015 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.13 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5057 mm
|
Alternate Parts for CY7C185-15VC
This table gives cross-reference parts and alternative options found for CY7C185-15VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C185-15VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7164S15YG8 | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Integrated Device Technology Inc | CY7C185-15VC vs IDT7164S15YG8 |
CY7C185-15VCT | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 | Cypress Semiconductor | CY7C185-15VC vs CY7C185-15VCT |
IDT7164S15YG | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Integrated Device Technology Inc | CY7C185-15VC vs IDT7164S15YG |
7164S15YG8 | Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | CY7C185-15VC vs 7164S15YG8 |