Memory
CY7C169A-25VCR
Cypress Semiconductor
Description: Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20

Overview of CY7C169A-25VCR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for CY7C169A-25VCR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C169A-25VCR by Cypress Semiconductor

CY7C169A-25VCR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-J20
JESD-609 Code
e0
Length
12.8 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY7C169A-25VCR
    Cypress Semiconductor
    Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20
    VS

Alternate Parts for CY7C169A-25VCR

This table gives cross-reference parts and alternative options found for CY7C169A-25VCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C169A-25VCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C169A-25VC Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Cypress Semiconductor CY7C169A-25VCR vs CY7C169A-25VC
Part Number Description Manufacturer Compare
IDT6168SA25Y Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 Integrated Device Technology Inc CY7C169A-25VCR vs IDT6168SA25Y
5962-8670501UA Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 Pyramid Semiconductor Corporation CY7C169A-25VCR vs 5962-8670501UA
HMU65768BH-5:RD Standard SRAM, 4KX4, 25ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 Atmel Corporation CY7C169A-25VCR vs HMU65768BH-5:RD
IDT6168SA25L Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY7C169A-25VCR vs IDT6168SA25L
FT6168-25CM Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-20 Force Technologies Ltd CY7C169A-25VCR vs FT6168-25CM
HM6268P-25 Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Hitachi Ltd CY7C169A-25VCR vs HM6268P-25
P4C168-25LMB Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Pyramid Semiconductor Corporation CY7C169A-25VCR vs P4C168-25LMB
P4C170-25LM Standard SRAM, 4KX4, 25ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 Pyramid Semiconductor Corporation CY7C169A-25VCR vs P4C170-25LM
MT5C1604-25L Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Micron Technology Inc CY7C169A-25VCR vs MT5C1604-25L
CY7C170A-25DC Standard SRAM, 4KX4, 25ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Cypress Semiconductor CY7C169A-25VCR vs CY7C170A-25DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C169A-25VCR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C169A-25VCR by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C169A-25VCR would you like to use for your alert(s)?
  • Please alert me when CY7C169A-25VCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C169A-25VCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C169A-25VCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C169A-25VCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C169A-25VCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C169A-25VCR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: