Part Details for CY7C162A-45LC by Cypress Semiconductor
Overview of CY7C162A-45LC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC745LC3TR-R5 | Analog Devices | 13 Gbps Fast RT XOR / XNOR pro | |
HMC745LC3 | Analog Devices | 13 Gbps Fast RT XOR / XNOR pro | |
122517-HMC745LC3 | Analog Devices | HMC745LC3 Evaluation PCB |
Part Details for CY7C162A-45LC
CY7C162A-45LC CAD Models
CY7C162A-45LC Part Data Attributes
|
CY7C162A-45LC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C162A-45LC
Cypress Semiconductor
Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for CY7C162A-45LC
This table gives cross-reference parts and alternative options found for CY7C162A-45LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C162A-45LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8971201UX | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | CY7C162A-45LC vs 5962-8971201UX |
5962-8971201ZC | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, | Temic Semiconductors | CY7C162A-45LC vs 5962-8971201ZC |
5962-8971201UX | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | CY7C162A-45LC vs 5962-8971201UX |
5962-8971201ZA | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, | Teledyne e2v | CY7C162A-45LC vs 5962-8971201ZA |
5962-8971201ZX | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28 | Matra MHS | CY7C162A-45LC vs 5962-8971201ZX |
5962-8971201UA | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | CY7C162A-45LC vs 5962-8971201UA |
5962-8971201ZA | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | CY7C162A-45LC vs 5962-8971201ZA |
5962-8971201UA | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, CERAMIC, LCC-28 | Integrated Device Technology Inc | CY7C162A-45LC vs 5962-8971201UA |
IDT71982L45LBG8 | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY7C162A-45LC vs IDT71982L45LBG8 |
IDT71982S45LBG8 | Standard SRAM, 16KX4, 45ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY7C162A-45LC vs IDT71982S45LBG8 |