Part Details for CY7C1515KV18-300BZI by Infineon Technologies AG
Overview of CY7C1515KV18-300BZI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1515KV18-300BZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1515KV18-300BZI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165FBGA Min Qty: 272 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$178.2918 | Buy Now |
DISTI #
CY7C1515KV18-300BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA - Trays (Alt: CY7C1515KV18-300BZ) RoHS: Not Compliant Min Qty: 272 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$207.3745 | Buy Now |
DISTI #
CY7C1515KV18-300BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA (Alt: CY7C1515KV18-300BZ) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2141 Partner Stock |
|
$234.4964 / $283.6650 | Buy Now |
DISTI #
727-CY7C1515KV18300I
|
Mouser Electronics | SRAM 72MB (2Mx36) 1.8v 300MHz QDR II SRAM RoHS: Not Compliant | 0 |
|
$216.8300 | Order Now |
|
Future Electronics | CY7C1515KV18 Series 72 Mb (2 M x 36) 300 MHz QDR-II 4-Word Burst SRAM - FBGA-165 RoHS: Non Compliant pbFree: No Min Qty: 272 Package Multiple: 136 Container: Tray | 0Tray |
|
$174.8000 | Buy Now |
DISTI #
CY7C1515KV18-300BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA - Trays (Alt: CY7C1515KV18-300BZ) RoHS: Not Compliant Min Qty: 272 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$207.3745 | Buy Now |
DISTI #
CY7C1515KV18-300BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA (Alt: CY7C1515KV18-300BZ) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2141 Partner Stock |
|
$234.4964 / $283.6650 | Buy Now |
DISTI #
SP005645683
|
EBV Elektronik | SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA (Alt: SP005645683) RoHS: Not Compliant Min Qty: 272 Package Multiple: 272 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1515KV18-300BZI
CY7C1515KV18-300BZI CAD Models
CY7C1515KV18-300BZI Part Data Attributes:
|
CY7C1515KV18-300BZI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1515KV18-300BZI
Infineon Technologies AG
QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.79 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 13 mm |
Alternate Parts for CY7C1515KV18-300BZI
This table gives cross-reference parts and alternative options found for CY7C1515KV18-300BZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1515KV18-300BZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8672D36BE-300IT | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | CY7C1515KV18-300BZI vs GS8672D36BE-300IT |
GS8662D36GE-300I | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1515KV18-300BZI vs GS8662D36GE-300I |
GS8672D36BGE-300IT | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1515KV18-300BZI vs GS8672D36BGE-300IT |
CY7C1515KV18-300BZXI | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1515KV18-300BZI vs CY7C1515KV18-300BZXI |
GS8662D36E-300IT | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | CY7C1515KV18-300BZI vs GS8662D36E-300IT |
IS61QDB42M36-300M3I | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LFBGA-165 | Integrated Silicon Solution Inc | CY7C1515KV18-300BZI vs IS61QDB42M36-300M3I |
GS8662D36BGD-300I | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1515KV18-300BZI vs GS8662D36BGD-300I |
GS8672D36BE-300I | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | CY7C1515KV18-300BZI vs GS8672D36BE-300I |
CY7C1515KV18-300BZI | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1515KV18-300BZI vs CY7C1515KV18-300BZI |
GS8662D36GE-300IT | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C1515KV18-300BZI vs GS8662D36GE-300IT |