Part Details for CY7C1480V33-200AXC by Cypress Semiconductor
Overview of CY7C1480V33-200AXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1480V33-200AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Cache SRAM, 2MX36, 3ns PQFP100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 69 |
|
$127.7300 / $150.2800 | Buy Now |
|
Flip Electronics | Stock, ship today | 68 |
|
$35.5100 | RFQ |
Part Details for CY7C1480V33-200AXC
CY7C1480V33-200AXC CAD Models
CY7C1480V33-200AXC Part Data Attributes
|
CY7C1480V33-200AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1480V33-200AXC
Cypress Semiconductor
Cache SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1480V33-200AXC
This table gives cross-reference parts and alternative options found for CY7C1480V33-200AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1480V33-200AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8640E36GT-200V | Cache SRAM, 2MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1480V33-200AXC vs GS8640E36GT-200V |
GS8641E36GF-300I | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 | GSI Technology | CY7C1480V33-200AXC vs GS8641E36GF-300I |
GS8645Z36T-150IT | ZBT SRAM, 2MX36, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1480V33-200AXC vs GS8645Z36T-150IT |
CY7C1470BV33-200AXI | ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Infineon Technologies AG | CY7C1480V33-200AXC vs CY7C1470BV33-200AXI |
CY7C1470BV25-167BZXI | ZBT SRAM, 2MX36, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1480V33-200AXC vs CY7C1470BV25-167BZXI |
CY7C1470BV33-167AXC | ZBT SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1480V33-200AXC vs CY7C1470BV33-167AXC |
GS864536T-200I | Cache SRAM, 2MX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1480V33-200AXC vs GS864536T-200I |
GS8641E36GF-300T | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 | GSI Technology | CY7C1480V33-200AXC vs GS8641E36GF-300T |
GS864036GT-300T | Cache SRAM, 2MX36, 5.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1480V33-200AXC vs GS864036GT-300T |
GS8641Z36GF-300 | ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, FBGA-165 | GSI Technology | CY7C1480V33-200AXC vs GS8641Z36GF-300 |