Part Details for CY7C1480BV33-167BZXC by Infineon Technologies AG
Overview of CY7C1480BV33-167BZXC by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1480BV33-167BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1480BV33-167BZXC-ND
|
DigiKey | IC SRAM 72MBIT PAR 165FBGA Min Qty: 5 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
541 In Stock |
|
$126.5500 | Buy Now |
DISTI #
CY7C1480BV33-167BZXC-ND
|
DigiKey | IC SRAM 72MBIT PAR 165FBGA Min Qty: 5 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$131.4280 | Buy Now |
DISTI #
CY7C1480BV33-167BZ
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.4ns 165-Pin FBGA Tray - Trays (Alt: CY7C1480BV33-167BZ) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 541 Partner Stock |
|
$125.2812 / $142.3650 | Buy Now |
DISTI #
CY7C1480BV33-167BZ
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.4ns 165-Pin FBGA Tray - Trays (Alt: CY7C1480BV33-167BZ) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-CY7C1480BV33167
|
Mouser Electronics | SRAM 72MB (2Mx36) 3.3v 167MHz Sync SRAM RoHS: Compliant | 0 |
|
$131.8000 | Order Now |
|
Future Electronics | CY7C1480BV33 Series 72 Mb (2 M x 36) 167 MHz 3.3 V Pipelined SRAM - FBGA-165 RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 105 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$124.0700 | Buy Now |
|
Rochester Electronics | CY7C1480BV33 - Cache SRAM, 2MX36, 3.4ns PBGA165 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 487 |
|
$120.5100 / $141.7800 | Buy Now |
Part Details for CY7C1480BV33-167BZXC
CY7C1480BV33-167BZXC CAD Models
CY7C1480BV33-167BZXC Part Data Attributes
|
CY7C1480BV33-167BZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1480BV33-167BZXC
Infineon Technologies AG
Cache SRAM, 2MX36, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 3.4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
Alternate Parts for CY7C1480BV33-167BZXC
This table gives cross-reference parts and alternative options found for CY7C1480BV33-167BZXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1480BV33-167BZXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1480BV33-167BZXC | Cache SRAM, 2MX36, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1480BV33-167BZXC vs CY7C1480BV33-167BZXC |
CY7C1484V33-167BZXC | Cache SRAM, 2MX36, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1480BV33-167BZXC vs CY7C1484V33-167BZXC |
CY7C1480BV33-167BZC | Standard SRAM, 2MX36, 3.4ns, CMOS, PBGA165 | Cypress Semiconductor | CY7C1480BV33-167BZXC vs CY7C1480BV33-167BZC |
CY7C1480V33-167BZC | Cache SRAM, 2MX36, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1480BV33-167BZXC vs CY7C1480V33-167BZC |
CY7C1480V33-167BZXC | Cache SRAM, 2MX36, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1480BV33-167BZXC vs CY7C1480V33-167BZXC |