Part Details for CY7C1472V33-200AXC by Infineon Technologies AG
Overview of CY7C1472V33-200AXC by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1472V33-200AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1472V33-200AXC-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
125 In Stock |
|
$160.2000 | Buy Now |
DISTI #
2015-CY7C1472V33-200AXC-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
2 In Stock |
|
$51.2600 | Buy Now |
DISTI #
CY7C1472V33-200AXC-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$132.4713 | Buy Now |
DISTI #
CY7C1472V33-200AXC
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 72M-Bit 4M x 18 3ns 100-Pin TQFP Tray - Trays (Alt: CY7C1472V33-200AXC) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 125 Partner Stock |
|
$148.9860 / $180.2250 | Buy Now |
DISTI #
727-CYC1472V33200AXC
|
Mouser Electronics | SRAM 72MB (4Mx18) 3.3v 200MHz SRAM RoHS: Compliant | 0 |
|
$128.1300 | Order Now |
|
Future Electronics | CY7C1472V33 Series 72 Mb (4 M x 18) 3.6 V 200 MHz Surface Mount SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$113.6400 / $119.3200 | Buy Now |
|
Future Electronics | CY7C1472V33 Series 72 Mb (4 M x 18) 3.6 V 200 MHz Surface Mount SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Container: Tray | 0Tray |
|
$129.0200 | Buy Now |
|
Rochester Electronics | CY7C1472V33 - Sync SRAMs ' RoHS: Compliant Status: Active Min Qty: 1 | 119 |
|
$122.1700 / $143.7300 | Buy Now |
DISTI #
SP005642465
|
EBV Elektronik | SRAM Chip Sync Dual 3.3V 72M-Bit 4M x 18 3ns 100-Pin TQFP Tray (Alt: SP005642465) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1472V33-200AXC
CY7C1472V33-200AXC CAD Models
CY7C1472V33-200AXC Part Data Attributes:
|
CY7C1472V33-200AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1472V33-200AXC
Infineon Technologies AG
ZBT SRAM, 4MX18, 3ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1472V33-200AXC
This table gives cross-reference parts and alternative options found for CY7C1472V33-200AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1472V33-200AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1472V33-167AXC | ZBT SRAM, 4MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1472V33-200AXC vs CY7C1472V33-167AXC |
CY7C1472V33-200AXI | ZBT SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1472V33-200AXC vs CY7C1472V33-200AXI |
CY7C1472V33-167AXI | ZBT SRAM, 4MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1472V33-200AXC vs CY7C1472V33-167AXI |
CY7C1472V33-200AXCT | ZBT SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1472V33-200AXC vs CY7C1472V33-200AXCT |
CY7C1472V33-167AXIT | ZBT SRAM, 4MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1472V33-200AXC vs CY7C1472V33-167AXIT |