Part Details for CY7C1470BV33-167AXC by Infineon Technologies AG
Overview of CY7C1470BV33-167AXC by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1470BV33-167AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1470BV33-167AXC-ND
|
DigiKey | IC SRAM 72MBIT PAR 100TQFP Min Qty: 3 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
7482 In Stock |
|
$142.3700 | Buy Now |
DISTI #
2832-CY7C1470BV33-167AXC-ND
|
DigiKey | IC SRAM 72MBIT PAR 100TQFP Min Qty: 3 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
1800 In Stock |
|
$126.1560 | Buy Now |
DISTI #
CY7C1470BV33-167AXC-ND
|
DigiKey | IC SRAM 72MBIT PAR 100TQFP Min Qty: 3 Lead time: 11 Weeks Container: Tray | Limited Supply - Call |
|
$148.1587 | Buy Now |
DISTI #
CY7C1470BV33-167AX
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.4ns 100-Pin TQFP Tray - Trays (Alt: CY7C1470BV33-167AX) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$137.9840 / $167.5520 | Buy Now |
DISTI #
CY7C1470BV33-167AX
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3.4ns 100-Pin TQFP Tray - Trays (Alt: CY7C1470BV33-167AX) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1800 Partner Stock |
|
$117.3164 / $141.9150 | Buy Now |
|
Future Electronics | 72Mb Pipeline Synch SRAM 3.3volt 167MHz 100-TQFP (PLCC) RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$122.4400 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 2MX36, 3.4ns PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 101 |
|
$122.1700 / $143.7300 | Buy Now |
Part Details for CY7C1470BV33-167AXC
CY7C1470BV33-167AXC CAD Models
CY7C1470BV33-167AXC Part Data Attributes:
|
CY7C1470BV33-167AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1470BV33-167AXC
Infineon Technologies AG
ZBT SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3.4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1470BV33-167AXC
This table gives cross-reference parts and alternative options found for CY7C1470BV33-167AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1470BV33-167AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1470BV33-167AXCT | ZBT SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1470BV33-167AXC vs CY7C1470BV33-167AXCT |
CY7C1470V33-167AXC | ZBT SRAM, 2MX36, 3.4ns, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY7C1470BV33-167AXC vs CY7C1470V33-167AXC |
CY7C1470BV33-167AXC | ZBT SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1470BV33-167AXC vs CY7C1470BV33-167AXC |
CY7C1470V33-167AC | ZBT SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1470BV33-167AXC vs CY7C1470V33-167AC |
CY7C1470BV33-167AXCT | ZBT SRAM, 2MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Infineon Technologies AG | CY7C1470BV33-167AXC vs CY7C1470BV33-167AXCT |