Memory
CY7C146-25JCR
Cypress Semiconductor
Description: Multi-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52

Overview of CY7C146-25JCR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

CAD Models for CY7C146-25JCR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C146-25JCR by Cypress Semiconductor

CY7C146-25JCR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
PLASTIC, LCC-52
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
AUTOMATIC POWER-DOWN; INTERRUPT FLAG
JESD-30 Code
S-PQCC-J52
Length
19.1262 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
52
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.1262 mm
Want to compare parts?
  1. CY7C146-25JCR
    Cypress Semiconductor
    Multi-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52
    VS

Alternate Parts for CY7C146-25JCR

This table gives cross-reference parts and alternative options found for CY7C146-25JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C146-25JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V321L25JG8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C146-25JCR vs IDT71V321L25JG8
IDT71V321L25JG Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C146-25JCR vs IDT71V321L25JG
IDT71321SA25JG8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C146-25JCR vs IDT71321SA25JG8
71V321L25JG8 PLCC-52, Reel Integrated Device Technology Inc CY7C146-25JCR vs 71V321L25JG8
IDT71321LA25JGI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C146-25JCR vs IDT71321LA25JGI
IDT71321LA25JI8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C146-25JCR vs IDT71321LA25JI8
IDT71321LA25J Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C146-25JCR vs IDT71321LA25J
71V321L25J PLCC-52, Tube Integrated Device Technology Inc CY7C146-25JCR vs 71V321L25J
71V321L25JI PLCC-52, Tube Integrated Device Technology Inc CY7C146-25JCR vs 71V321L25JI
IDT71421SA25JG Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C146-25JCR vs IDT71421SA25JG
Part Number Description Manufacturer Compare
IDT71V321L25PFI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc CY7C146-25JCR vs IDT71V321L25PFI
IDT71V321S25J Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C146-25JCR vs IDT71V321S25J
71V321L25TF8 TQFP-64, Reel Integrated Device Technology Inc CY7C146-25JCR vs 71V321L25TF8
IDT71V321S25TFI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc CY7C146-25JCR vs IDT71V321S25TFI
IDT71321LA25TFGI8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc CY7C146-25JCR vs IDT71321LA25TFGI8
IDT71321LA25TFGI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc CY7C146-25JCR vs IDT71321LA25TFGI
IDT71321LA25TF8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc CY7C146-25JCR vs IDT71321LA25TF8
IDT71321LA25JI Dual-Port SRAM, 2KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C146-25JCR vs IDT71321LA25JI
IDT71321SA25TFG9 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc CY7C146-25JCR vs IDT71321SA25TFG9
IDT71321LA25PFI8 Dual-Port SRAM, 2KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc CY7C146-25JCR vs IDT71321LA25PFI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C146-25JCR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C146-25JCR by Cypress Semiconductor

  • Please alert me when CY7C146-25JCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C146-25JCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C146-25JCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C146-25JCR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C146-25JCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C146-25JCR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: