Memory
CY7C1444AV33-200AXC
Cypress Semiconductor
Description: Cache SRAM, 1MX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100

Overview of CY7C1444AV33-200AXC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C1444AV33-200AXC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1444AV33-200AXC by Cypress Semiconductor

CY7C1444AV33-200AXC
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.2 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e4
Length
20 mm
Memory Density
37748736 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Voltage-Min
3.14 V
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Want to compare parts?
  1. CY7C1444AV33-200AXC
    Cypress Semiconductor
    Cache SRAM, 1MX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
    VS

Alternate Parts for CY7C1444AV33-200AXC

This table gives cross-reference parts and alternative options found for CY7C1444AV33-200AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1444AV33-200AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1444AV33-167AXI Cache SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1444AV33-200AXC vs CY7C1444AV33-167AXI
CY7C1444AV33-200AXI Cache SRAM, 1MX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1444AV33-200AXC vs CY7C1444AV33-200AXI
CY7C1444AV33-200AXCT Cache SRAM, 1MX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1444AV33-200AXC vs CY7C1444AV33-200AXCT
CY7C1444AV33-167AXCT Cache SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1444AV33-200AXC vs CY7C1444AV33-167AXCT
Part Number Description Manufacturer Compare
UPD44321362GF-C60Y 1MX36 ZBT SRAM, 3.5ns, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 Renesas Electronics Corporation CY7C1444AV33-200AXC vs UPD44321362GF-C60Y
K7A323601M-QC14 Cache SRAM, 1MX36, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor CY7C1444AV33-200AXC vs K7A323601M-QC14
GS8320EV36GT-225I Cache SRAM, 1MX36, 6ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology CY7C1444AV33-200AXC vs GS8320EV36GT-225I
AS7C251MPFD36A-166TQCN Standard SRAM, 1MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc CY7C1444AV33-200AXC vs AS7C251MPFD36A-166TQCN
GS8320EV36GT-225 Cache SRAM, 1MX36, 6ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology CY7C1444AV33-200AXC vs GS8320EV36GT-225
CY7C1440AV33-167AXCT Cache SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1444AV33-200AXC vs CY7C1440AV33-167AXCT
AS5SP1M36DQ-167/ET Standard SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Micross Components CY7C1444AV33-200AXC vs AS5SP1M36DQ-167/ET
K7B323625M-QC65 Cache SRAM, 1MX36, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor CY7C1444AV33-200AXC vs K7B323625M-QC65
GS8320E36GT-150VT Cache SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology CY7C1444AV33-200AXC vs GS8320E36GT-150VT
GS8320Z36GT-225 ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology CY7C1444AV33-200AXC vs GS8320Z36GT-225

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1444AV33-200AXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1444AV33-200AXC by Cypress Semiconductor

  • Please alert me when CY7C1444AV33-200AXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C1444AV33-200AXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1444AV33-200AXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C1444AV33-200AXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1444AV33-200AXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1444AV33-200AXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: