Part Details for CY7C144-15JXCT by Cypress Semiconductor
Overview of CY7C144-15JXCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY7C144-15JXCT
CY7C144-15JXCT CAD Models
CY7C144-15JXCT Part Data Attributes
|
CY7C144-15JXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C144-15JXCT
Cypress Semiconductor
Dual-Port SRAM, 8KX8, 15ns, CMOS, PQCC68, LEAD FREE, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | LEAD FREE, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2316 mm | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for CY7C144-15JXCT
This table gives cross-reference parts and alternative options found for CY7C144-15JXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C144-15JXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C144-15JCT | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C144-15JXCT vs CY7C144-15JCT |
CY7C144-15JCR | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C144-15JXCT vs CY7C144-15JCR |
CY7C144-15JXC | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQCC68, LEAD FREE, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C144-15JXCT vs CY7C144-15JXC |