Memory
CY7C142-45LMB
Cypress Semiconductor
Description: Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, CERAMIC, LCC-48

Overview of CY7C142-45LMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

CAD Models for CY7C142-45LMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C142-45LMB by Cypress Semiconductor

CY7C142-45LMB
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
CERAMIC, LCC-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
S-CQCC-N48
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC48,.56SQ,40
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1 mm
Terminal Position
QUAD
Want to compare parts?
  1. CY7C142-45LMB
    Cypress Semiconductor
    Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, CERAMIC, LCC-48
    VS

Alternate Parts for CY7C142-45LMB

This table gives cross-reference parts and alternative options found for CY7C142-45LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C142-45LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM4K-67142V-45/883 Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation CY7C142-45LMB vs MM4K-67142V-45/883
5962-8700209UX Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc CY7C142-45LMB vs 5962-8700209UX
5962-9062005MZA Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, CERAMIC, LCC-48 Cypress Semiconductor CY7C142-45LMB vs 5962-9062005MZA
MM4K-67142V-45/883 Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 Matra MHS CY7C142-45LMB vs MM4K-67142V-45/883
SM4K-67142L-45/883 Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 Matra MHS CY7C142-45LMB vs SM4K-67142L-45/883
MM4K-67142L-45/883 Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 Matra MHS CY7C142-45LMB vs MM4K-67142L-45/883
CM4K-67142V-45 Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation CY7C142-45LMB vs CM4K-67142V-45
MM4K-67142L-45/883 Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, Temic Semiconductors CY7C142-45LMB vs MM4K-67142L-45/883
5962-9062005MZX Dual-Port SRAM, 2KX8, 45ns, CMOS, LCC-48 Cypress Semiconductor CY7C142-45LMB vs 5962-9062005MZX
IM4K-67142V-45 Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation CY7C142-45LMB vs IM4K-67142V-45
Part Number Description Manufacturer Compare
IDT71421SA45L52B Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc CY7C142-45LMB vs IDT71421SA45L52B
CMS3-67142L-45SHXXX:D Dual-Port SRAM, 2KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 Atmel Corporation CY7C142-45LMB vs CMS3-67142L-45SHXXX:D
IDT71322S45L52B Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 Integrated Device Technology Inc CY7C142-45LMB vs IDT71322S45L52B
IM4K-67142V-45SHXXX Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 Matra MHS CY7C142-45LMB vs IM4K-67142V-45SHXXX
AM4K-67142L-45SHXXX Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation CY7C142-45LMB vs AM4K-67142L-45SHXXX
SM4K-67132V-45LHXXX:RD Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation CY7C142-45LMB vs SM4K-67132V-45LHXXX:RD
SM4K-67142EV-45FH Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 Matra MHS CY7C142-45LMB vs SM4K-67142EV-45FH
IDT7132SA45J8 Multi-Port SRAM, 2KX8, 45ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc CY7C142-45LMB vs IDT7132SA45J8
MMQ3-67132L-45/883 Dual-Port SRAM, 2KX8, 45ns, CMOS, CQCC52, Temic Semiconductors CY7C142-45LMB vs MMQ3-67132L-45/883
MM4K-67142V-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, CQCC48 Matra MHS CY7C142-45LMB vs MM4K-67142V-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C142-45LMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C142-45LMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C142-45LMB would you like to use for your alert(s)?
  • Please alert me when CY7C142-45LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C142-45LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C142-45LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C142-45LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C142-45LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C142-45LMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: