Part Details for CY7C142-45DI by Cypress Semiconductor
Overview of CY7C142-45DI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C142-45DI
CY7C142-45DI CAD Models
CY7C142-45DI Part Data Attributes
|
CY7C142-45DI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C142-45DI
Cypress Semiconductor
Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY7C142-45DI
This table gives cross-reference parts and alternative options found for CY7C142-45DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C142-45DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM1K-67132L-45SHXXX | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | CY7C142-45DI vs IM1K-67132L-45SHXXX |
MM1K-67132V-45SHXXX | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, CERDIP-48 | Atmel Corporation | CY7C142-45DI vs MM1K-67132V-45SHXXX |
SM1K-67142L-45SHXXX | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | CY7C142-45DI vs SM1K-67142L-45SHXXX |
AMCK-67142L-45:D | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 | Atmel Corporation | CY7C142-45DI vs AMCK-67142L-45:D |
IM1K-67142V-45:D | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, CERDIP-48 | Atmel Corporation | CY7C142-45DI vs IM1K-67142V-45:D |
IDT71322L45P | Dual-Port SRAM, 2KX8, 45ns, CMOS, PDIP48, 0.600 INCH, PLASTIC, DIP-48 | Integrated Device Technology Inc | CY7C142-45DI vs IDT71322L45P |
CM1K-67132L-45SHXXX:D | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, CERDIP-48 | Atmel Corporation | CY7C142-45DI vs CM1K-67132L-45SHXXX:D |
AMCK-67132L-45SHXXX | Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 | Matra MHS | CY7C142-45DI vs AMCK-67132L-45SHXXX |
CM3K-67132V-45 | Dual-Port SRAM, 2KX8, 45ns, CMOS, PDIP48, | Temic Semiconductors | CY7C142-45DI vs CM3K-67132V-45 |
CMCK-67142L-45 | Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 | Atmel Corporation | CY7C142-45DI vs CMCK-67142L-45 |