Part Details for CY7C1372D-167BZI by Cypress Semiconductor
Overview of CY7C1372D-167BZI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1372D-167BZI
CY7C1372D-167BZI CAD Models
CY7C1372D-167BZI Part Data Attributes
|
CY7C1372D-167BZI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1372D-167BZI
Cypress Semiconductor
ZBT SRAM, 1MX18, 3.4ns, CMOS, PBGA165, (13 X 15 X 1.4) MM, PLASTIC, FBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.07 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for CY7C1372D-167BZI
This table gives cross-reference parts and alternative options found for CY7C1372D-167BZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1372D-167BZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1372D-167BZCT | ZBT SRAM, 1MX18, 3.4ns, CMOS, PBGA165, (13 X 15 X 1.4) MM, PLASTIC, FBGA-165 | Cypress Semiconductor | CY7C1372D-167BZI vs CY7C1372D-167BZCT |
CY7C1372D-167BZC | ZBT SRAM, 1MX18, 3.4ns, CMOS, PBGA165, (13 X 15 X 1.4) MM, PLASTIC, FBGA-165 | Cypress Semiconductor | CY7C1372D-167BZI vs CY7C1372D-167BZC |
CY7C1372C-167BZC | ZBT SRAM, 1MX18, 3.4ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1372D-167BZI vs CY7C1372C-167BZC |
CY7C1372C-167BZI | ZBT SRAM, 1MX18, 3.4ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1372D-167BZI vs CY7C1372C-167BZI |
CY7C1372D-167BZXI | ZBT SRAM, 1MX18, 3.4ns, CMOS, PBGA165, (13 X 15 X 1.4) MM, LEAD FREE, PLASTIC, FBGA-165 | Cypress Semiconductor | CY7C1372D-167BZI vs CY7C1372D-167BZXI |