Datasheets
CY7C1371C-100AC by: Cypress Semiconductor

ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Part Details for CY7C1371C-100AC by Cypress Semiconductor

Overview of CY7C1371C-100AC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for CY7C1371C-100AC

CY7C1371C-100AC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C1371C-100AC Part Data Attributes:

CY7C1371C-100AC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C1371C-100AC Cypress Semiconductor ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP
Package Description 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count 100
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 8.5 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100
JESD-609 Code e0
Length 20 mm
Memory Density 18874368 bit
Memory IC Type ZBT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.07 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.175 mA
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for CY7C1371C-100AC

This table gives cross-reference parts and alternative options found for CY7C1371C-100AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1371C-100AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C1371C-100AXC ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1371C-100AC vs CY7C1371C-100AXC
CY7C1371D-133AXC ZBT SRAM, 512KX36, 6.5ns, CMOS, PQFP100, TQFP-100 Cypress Semiconductor CY7C1371C-100AC vs CY7C1371D-133AXC
CY7C1371D-133AXI ZBT SRAM, 512KX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MMM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C1371C-100AC vs CY7C1371D-133AXI
CY7C1371C-100AI ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1371C-100AC vs CY7C1371C-100AI
CY7C1371D-100AXI ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, TQFP-100 Cypress Semiconductor CY7C1371C-100AC vs CY7C1371D-100AXI
CY7C1371D-100AXIT ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C1371C-100AC vs CY7C1371D-100AXIT
Part Number Description Manufacturer Compare
CY7C1371C-100AXC ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1371C-100AC vs CY7C1371C-100AXC
CY7C1371D-133AXC ZBT SRAM, 512KX36, 6.5ns, CMOS, PQFP100, TQFP-100 Cypress Semiconductor CY7C1371C-100AC vs CY7C1371D-133AXC
CY7C1371D-100AXIT ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C1371C-100AC vs CY7C1371D-100AXIT
CY7C1371D-100AXI ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, TQFP-100 Cypress Semiconductor CY7C1371C-100AC vs CY7C1371D-100AXI
CY7C1371D-133AXI ZBT SRAM, 512KX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MMM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C1371C-100AC vs CY7C1371D-133AXI
CY7C1371C-100AI ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1371C-100AC vs CY7C1371C-100AI

CY7C1371C-100AC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1371C-100AC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1371C-100AC by Cypress Semiconductor

  • Please alert me when CY7C1371C-100AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C1371C-100AC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1371C-100AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C1371C-100AC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1371C-100AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1371C-100AC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: