Datasheets
CY7C1370DV25-200BZCT by: Cypress Semiconductor

ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165

Part Details for CY7C1370DV25-200BZCT by Cypress Semiconductor

Overview of CY7C1370DV25-200BZCT by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for CY7C1370DV25-200BZCT

CY7C1370DV25-200BZCT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C1370DV25-200BZCT Part Data Attributes

CY7C1370DV25-200BZCT Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C1370DV25-200BZCT Cypress Semiconductor ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Package Description 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 3 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B165
JESD-609 Code e0
Length 15 mm
Memory Density 18874368 bit
Memory IC Type ZBT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 165
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA165,11X15,40
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Standby Current-Max 0.07 A
Standby Voltage-Min 2.38 V
Supply Current-Max 0.3 mA
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 13 mm

Alternate Parts for CY7C1370DV25-200BZCT

This table gives cross-reference parts and alternative options found for CY7C1370DV25-200BZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1370DV25-200BZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C1370DV25-200BZC ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor CY7C1370DV25-200BZCT vs CY7C1370DV25-200BZC
CY7C1370DV25-200BZXC ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor CY7C1370DV25-200BZCT vs CY7C1370DV25-200BZXC
Part Number Description Manufacturer Compare
CY7C1370DV25-200BZXC ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor CY7C1370DV25-200BZCT vs CY7C1370DV25-200BZXC
CY7C1370DV25-200BZC ZBT SRAM, 512KX36, 3ns, CMOS, PBGA165, FBGA-165 Cypress Semiconductor CY7C1370DV25-200BZCT vs CY7C1370DV25-200BZC

CY7C1370DV25-200BZCT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1370DV25-200BZCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1370DV25-200BZCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1370DV25-200BZCT would you like to use for your alert(s)?
  • Please alert me when CY7C1370DV25-200BZCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1370DV25-200BZCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1370DV25-200BZCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1370DV25-200BZCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1370DV25-200BZCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1370DV25-200BZCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: