Part Details for CY7C1362C-166AJXCT by Rochester Electronics LLC
Overview of CY7C1362C-166AJXCT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1362C-166AJXCT
CY7C1362C-166AJXCT CAD Models
CY7C1362C-166AJXCT Part Data Attributes
|
CY7C1362C-166AJXCT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C1362C-166AJXCT
Rochester Electronics LLC
Cache SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1362C-166AJXCT
This table gives cross-reference parts and alternative options found for CY7C1362C-166AJXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1362C-166AJXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V67802S166BQG | CABGA-165, Tray | Integrated Device Technology Inc | CY7C1362C-166AJXCT vs 71V67802S166BQG |
CY7C1362C-166AXCT | Cache SRAM, 512KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Rochester Electronics LLC | CY7C1362C-166AJXCT vs CY7C1362C-166AXCT |
CY7C1362A-150BGC | Cache SRAM, 512KX18, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Rochester Electronics LLC | CY7C1362C-166AJXCT vs CY7C1362A-150BGC |
AS5SP512K18DQCR-35IT | Cache SRAM, 512KX18, 3.5ns, CMOS, PQFP100, TQFP-100 | Micross Components | CY7C1362C-166AJXCT vs AS5SP512K18DQCR-35IT |
AS5SP512K18DQC-35XT | Cache SRAM, 512KX18, 3.5ns, CMOS, PQFP100, TQFP-100 | Micross Components | CY7C1362C-166AJXCT vs AS5SP512K18DQC-35XT |
CY7C1362C-166BGCT | Cache SRAM, 512KX18, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Rochester Electronics LLC | CY7C1362C-166AJXCT vs CY7C1362C-166BGCT |
AS5SP512K18DQC-35IT | Cache SRAM, 512KX18, 3.5ns, CMOS, PQFP100, TQFP-100 | Micross Components | CY7C1362C-166AJXCT vs AS5SP512K18DQC-35IT |
AS5SP512K18DQCR-35XT | Cache SRAM, 512KX18, 3.5ns, CMOS, PQFP100, TQFP-100 | Micross Components | CY7C1362C-166AJXCT vs AS5SP512K18DQCR-35XT |
AS5SP512K18DQCR-35ET | Cache SRAM, 512KX18, 3.5ns, CMOS, PQFP100, TQFP-100 | Micross Components | CY7C1362C-166AJXCT vs AS5SP512K18DQCR-35ET |
AS5SP512K18DQC-35ET | Cache SRAM, 512KX18, 3.5ns, CMOS, PQFP100, TQFP-100 | Micross Components | CY7C1362C-166AJXCT vs AS5SP512K18DQC-35ET |