Memory
CY7C1355A1-100BGC
Cypress Semiconductor
Description: ZBT SRAM, 256KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119

Overview of CY7C1355A1-100BGC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY7C1355A1-100BGC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1355A1-100BGC by Cypress Semiconductor

CY7C1355A1-100BGC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
14 X 22 MM, 2.40 MM HEIGHT, FBGA-119
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
9437184 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.35 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. CY7C1355A1-100BGC
    Cypress Semiconductor
    ZBT SRAM, 256KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119
    VS

Alternate Parts for CY7C1355A1-100BGC

This table gives cross-reference parts and alternative options found for CY7C1355A1-100BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1355A1-100BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V65703S85BGI8 ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-026AA, BGA-119 Integrated Device Technology Inc CY7C1355A1-100BGC vs IDT71V65703S85BGI8
CY7C1355B-100BGI ZBT SRAM, 256KX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1355A1-100BGC vs CY7C1355B-100BGI
CY7C1355A-100BGC ZBT SRAM, 256KX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 Cypress Semiconductor CY7C1355A1-100BGC vs CY7C1355A-100BGC
IDT71V65703S85BGI ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-026AA, BGA-119 Integrated Device Technology Inc CY7C1355A1-100BGC vs IDT71V65703S85BGI
IDT71V65702S85BGG ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc CY7C1355A1-100BGC vs IDT71V65702S85BGG
IS61NF25636-8.5B ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CY7C1355A1-100BGC vs IS61NF25636-8.5B
IDT71V65702S85BG ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc CY7C1355A1-100BGC vs IDT71V65702S85BG
IDT71V65702S85BGI ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc CY7C1355A1-100BGC vs IDT71V65702S85BGI
IDT71V65703S85BGG ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, GREEN, PLASTIC, MS-026AA, BGA-119 Integrated Device Technology Inc CY7C1355A1-100BGC vs IDT71V65703S85BGG
71V65703S85BG PBGA-119, Tray Integrated Device Technology Inc CY7C1355A1-100BGC vs 71V65703S85BG
Part Number Description Manufacturer Compare
71V65703S85BGI 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM, PBGA84/Tray Renesas Electronics Corporation CY7C1355A1-100BGC vs 71V65703S85BGI
71V65703S85BGI8 3.3V 256K x 36 ZBT Synchronous 3.3V I/O Flowthrough SRAM, PBGA0/Reel Renesas Electronics Corporation CY7C1355A1-100BGC vs 71V65703S85BGI8
IDT71V65702S85BG8 ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc CY7C1355A1-100BGC vs IDT71V65702S85BG8
71V65703S85BG PBGA-119, Tray Integrated Device Technology Inc CY7C1355A1-100BGC vs 71V65703S85BG
IDT71V65703S85BG ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-026AA, BGA-119 Integrated Device Technology Inc CY7C1355A1-100BGC vs IDT71V65703S85BG
CY7C1355A-100BGI ZBT SRAM, 256KX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 Cypress Semiconductor CY7C1355A1-100BGC vs CY7C1355A-100BGI
IDT71V65703S85BGGI ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, GREEN, PLASTIC, MS-026AA, BGA-119 Integrated Device Technology Inc CY7C1355A1-100BGC vs IDT71V65703S85BGGI
IDT71V65702S85BG ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 Integrated Device Technology Inc CY7C1355A1-100BGC vs IDT71V65702S85BG
CY7C1355C-100BGC ZBT SRAM, 256KX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 Cypress Semiconductor CY7C1355A1-100BGC vs CY7C1355C-100BGC
IDT71V65703S85BG8 ZBT SRAM, 256KX36, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-026AA, BGA-119 Integrated Device Technology Inc CY7C1355A1-100BGC vs IDT71V65703S85BG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1355A1-100BGC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1355A1-100BGC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1355A1-100BGC would you like to use for your alert(s)?
  • Please alert me when CY7C1355A1-100BGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1355A1-100BGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1355A1-100BGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1355A1-100BGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1355A1-100BGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1355A1-100BGC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: