Datasheets
CY7C1329G-166AC by:

Cache SRAM, 64KX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Part Details for CY7C1329G-166AC by Cypress Semiconductor

Overview of CY7C1329G-166AC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ADM1166ACPZ-REEL Analog Devices Programmable Supervisor Sequen
ADP166ACBZ-2.2-R7 Analog Devices Low Iq LDO W/Passthrough optio
ADP166ACPZN-R7 Analog Devices Low Iq LDO w/Passthrough optio

Price & Stock for CY7C1329G-166AC

Part # Distributor Description Stock Price Buy
DISTI # 2156-CY7C1329G-166AC-ND
DigiKey IC SRAM 2MBIT PARALLEL 100TQFP Min Qty: 137 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 185
In Stock
  • 137 $2.2000
$2.2000 Buy Now
Rochester Electronics Cache SRAM, 64KX32, 3.5ns PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 185
  • 1 $2.2300
  • 25 $2.1900
  • 100 $2.1000
  • 500 $2.0100
  • 1,000 $1.9000
$1.9000 / $2.2300 Buy Now

Part Details for CY7C1329G-166AC

CY7C1329G-166AC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C1329G-166AC Part Data Attributes

CY7C1329G-166AC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C1329G-166AC Cypress Semiconductor Cache SRAM, 64KX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP
Package Description 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count 100
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 3.5 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100
JESD-609 Code e0
Length 20 mm
Memory Density 2097152 bit
Memory IC Type CACHE SRAM
Memory Width 32
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.04 A
Standby Voltage-Min 2.38 V
Supply Current-Max 0.24 mA
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for CY7C1329G-166AC

This table gives cross-reference parts and alternative options found for CY7C1329G-166AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1329G-166AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C1329H-166AXC Cache SRAM, 64KX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1329G-166AC vs CY7C1329H-166AXC
CY7C1329H-166AXI Cache SRAM, 64KX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1329G-166AC vs CY7C1329H-166AXI
Part Number Description Manufacturer Compare
CY7C1329H-166AXI Cache SRAM, 64KX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1329G-166AC vs CY7C1329H-166AXI
CY7C1329H-166AXC Cache SRAM, 64KX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1329G-166AC vs CY7C1329H-166AXC

CY7C1329G-166AC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1329G-166AC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1329G-166AC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1329G-166AC would you like to use for your alert(s)?
  • Please alert me when CY7C1329G-166AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1329G-166AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1329G-166AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1329G-166AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1329G-166AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1329G-166AC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: