Part Details for CY7C128A-45DMB by Cypress Semiconductor
Overview of CY7C128A-45DMB by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C128A-45DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$147.0250 | Buy Now | |
|
Quest Components | 1 |
|
$176.4300 | Buy Now |
Part Details for CY7C128A-45DMB
CY7C128A-45DMB CAD Models
CY7C128A-45DMB Part Data Attributes
|
CY7C128A-45DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C128A-45DMB
Cypress Semiconductor
Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C128A-45DMB
This table gives cross-reference parts and alternative options found for CY7C128A-45DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C128A-45DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8403609LA | IC 2K X 8 STANDARD SRAM, 45 ns, CDIP24, CERAMIC, DIP-24, Static RAM | Texas Instruments | CY7C128A-45DMB vs 8403609LA |
HM1-65728BM-5 | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24 | Matra MHS | CY7C128A-45DMB vs HM1-65728BM-5 |
HM1-65728BM-2 | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24 | Matra MHS | CY7C128A-45DMB vs HM1-65728BM-2 |
IDT6116LA45TD | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | CY7C128A-45DMB vs IDT6116LA45TD |
IDT6116LA45TPGI | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | CY7C128A-45DMB vs IDT6116LA45TPGI |
IDT6116LA45TPI | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | CY7C128A-45DMB vs IDT6116LA45TPI |
IDT6116SA45TPG | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | CY7C128A-45DMB vs IDT6116SA45TPG |
6116LA45TD | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | CY7C128A-45DMB vs 6116LA45TD |
IDT6116LA45TPG | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | CY7C128A-45DMB vs IDT6116LA45TPG |
HM1-65728BMDB | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24 | Matra MHS | CY7C128A-45DMB vs HM1-65728BMDB |