Memory
CY7C109B-20ZCT
Cypress Semiconductor
Description: Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32

Overview of CY7C109B-20ZCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for CY7C109B-20ZCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C109B-20ZCT by Cypress Semiconductor

CY7C109B-20ZCT
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. CY7C109B-20ZCT
    Cypress Semiconductor
    Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
    VS

Alternate Parts for CY7C109B-20ZCT

This table gives cross-reference parts and alternative options found for CY7C109B-20ZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C109B-20ZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C109-20ZCT Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor CY7C109B-20ZCT vs CY7C109-20ZCT
CY7C109B-20ZIT Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Cypress Semiconductor CY7C109B-20ZCT vs CY7C109B-20ZIT
AS7C1024B-20TIN Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Semiconductor Corporation CY7C109B-20ZCT vs AS7C1024B-20TIN
CY7C109BN-20ZXCT Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Cypress Semiconductor CY7C109B-20ZCT vs CY7C109BN-20ZXCT
CY7C109BN-20ZXC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Cypress Semiconductor CY7C109B-20ZCT vs CY7C109BN-20ZXC
CY7C109B-20ZI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Cypress Semiconductor CY7C109B-20ZCT vs CY7C109B-20ZI
AS7C1024B-20TCN Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Semiconductor Corporation CY7C109B-20ZCT vs AS7C1024B-20TCN
AS7C1024B-20TI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Semiconductor Corporation CY7C109B-20ZCT vs AS7C1024B-20TI
AS7C1024B-20TC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Memory Inc CY7C109B-20ZCT vs AS7C1024B-20TC
CY7C109BN-20ZC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Cypress Semiconductor CY7C109B-20ZCT vs CY7C109BN-20ZC
Part Number Description Manufacturer Compare
EDI88130CS20LB Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, LCC-32 Mercury Systems Inc CY7C109B-20ZCT vs EDI88130CS20LB
MT5C1009EC-35LE/IT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components CY7C109B-20ZCT vs MT5C1009EC-35LE/IT
MT5LC1008DJ-35LPXT Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc CY7C109B-20ZCT vs MT5LC1008DJ-35LPXT
EDI88130PS20MC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, Electronic Designs Inc CY7C109B-20ZCT vs EDI88130PS20MC
WMS128K8C-35FEME Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 White Electronic Designs Corp CY7C109B-20ZCT vs WMS128K8C-35FEME
5962-8959829MYA Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, White Microelectronics CY7C109B-20ZCT vs 5962-8959829MYA
IDT71V124HSA20TYGI Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc CY7C109B-20ZCT vs IDT71V124HSA20TYGI
5962-8959811M7X Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components CY7C109B-20ZCT vs 5962-8959811M7X
AS7C31025A-20TJC Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Alliance Semiconductor Corporation CY7C109B-20ZCT vs AS7C31025A-20TJC
EDI88130LPS35FI Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics CY7C109B-20ZCT vs EDI88130LPS35FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C109B-20ZCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C109B-20ZCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C109B-20ZCT would you like to use for your alert(s)?
  • Please alert me when CY7C109B-20ZCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C109B-20ZCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C109B-20ZCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C109B-20ZCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C109B-20ZCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C109B-20ZCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: