Memory
CY7C109-12ZC
Cypress Semiconductor
Description: Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32

Overview of CY7C109-12ZC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
AFE5812ZCF Texas Instruments 8-Channel Ultrasound Analog Front End With Passive CW Mixer and Digital I/Q Demodulator, 0.75nV/rtHz 135-NFBGA -40 to 85

Price & Stock for CY7C109-12ZC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 8
Buy Now

CAD Models for CY7C109-12ZC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C109-12ZC by Cypress Semiconductor

CY7C109-12ZC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP1
Package Description
TSOP1-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.185 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. CY7C109-12ZC
    Cypress Semiconductor
    Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32
    VS

Alternate Parts for CY7C109-12ZC

This table gives cross-reference parts and alternative options found for CY7C109-12ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C109-12ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C109BN-12ZCT Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Cypress Semiconductor CY7C109-12ZC vs CY7C109BN-12ZCT
CY7C109B-12ZXC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Cypress Semiconductor CY7C109-12ZC vs CY7C109B-12ZXC
CY7C109B-12ZXCT Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Cypress Semiconductor CY7C109-12ZC vs CY7C109B-12ZXCT
CY7C109-12ZCT Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32 Cypress Semiconductor CY7C109-12ZC vs CY7C109-12ZCT
AS7C1024B-12TC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Memory Inc CY7C109-12ZC vs AS7C1024B-12TC
AS7C1024B-12TC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Semiconductor Corporation CY7C109-12ZC vs AS7C1024B-12TC
AS7C1024B-12TCN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Alliance Memory Inc CY7C109-12ZC vs AS7C1024B-12TCN
AS7C1024B-12TCN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Semiconductor Corporation CY7C109-12ZC vs AS7C1024B-12TCN
FT7C109-12ZC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32 Force Technologies Ltd CY7C109-12ZC vs FT7C109-12ZC
AS7C1024B-12TI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Semiconductor Corporation CY7C109-12ZC vs AS7C1024B-12TI
Part Number Description Manufacturer Compare
AS7C1024B-12TI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Semiconductor Corporation CY7C109-12ZC vs AS7C1024B-12TI
FT7C109-12ZC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32 Force Technologies Ltd CY7C109-12ZC vs FT7C109-12ZC
IS61C1024-12TI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Integrated Silicon Solution Inc CY7C109-12ZC vs IS61C1024-12TI
CY7C109BN-12ZC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Cypress Semiconductor CY7C109-12ZC vs CY7C109BN-12ZC
W241024AT-12 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Winbond Electronics Corp CY7C109-12ZC vs W241024AT-12
AS7C1024B-12TC Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Memory Inc CY7C109-12ZC vs AS7C1024B-12TC
CY7C109BN-12ZCT Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Cypress Semiconductor CY7C109-12ZC vs CY7C109BN-12ZCT
AS7C1024B-12TCN Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 Alliance Memory Inc CY7C109-12ZC vs AS7C1024B-12TCN
AS7C1024A-12TI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Alliance Semiconductor Corporation CY7C109-12ZC vs AS7C1024A-12TI
IS61C1024-12T Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Integrated Silicon Solution Inc CY7C109-12ZC vs IS61C1024-12T

Related Parts for CY7C109-12ZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C109-12ZC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C109-12ZC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C109-12ZC would you like to use for your alert(s)?
  • Please alert me when CY7C109-12ZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C109-12ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C109-12ZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C109-12ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C109-12ZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C109-12ZC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: