Memory
CY7C107A-20VCT
Cypress Semiconductor
Description: Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28

Overview of CY7C107A-20VCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Computing and Data Storage Financial Technology (Fintech) Agriculture Technology Medical Imaging

CAD Models for CY7C107A-20VCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C107A-20VCT by Cypress Semiconductor

CY7C107A-20VCT
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.415 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. CY7C107A-20VCT
    Cypress Semiconductor
    Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for CY7C107A-20VCT

This table gives cross-reference parts and alternative options found for CY7C107A-20VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C107A-20VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C1001DJ-25LIT Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C107A-20VCT vs MT5C1001DJ-25LIT
MT5LC1001DJ-20LPIT Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C107A-20VCT vs MT5LC1001DJ-20LPIT
MCM6227BJ25R2 Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Motorola Semiconductor Products CY7C107A-20VCT vs MCM6227BJ25R2
PDM41027SA12TSOTR Standard SRAM, 1MX1, 12ns, CMOS, PDSO28 Paradigm Technology Inc CY7C107A-20VCT vs PDM41027SA12TSOTR
MT5LC1001SJ-25LAT Standard SRAM, 1MX1, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C107A-20VCT vs MT5LC1001SJ-25LAT
MCM6227AWJ20 1MX1 STANDARD SRAM, 20ns, PDSO28, 0.400 INCH, SOJ-28 Motorola Mobility LLC CY7C107A-20VCT vs MCM6227AWJ20
MT5C1001SJ-20LXT Standard SRAM, 1MX1, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C107A-20VCT vs MT5C1001SJ-20LXT
MT5C1001SJ-35L Standard SRAM, 1MX1, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C107A-20VCT vs MT5C1001SJ-35L
MT5LC1001SJ-35LAT Standard SRAM, 1MX1, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C107A-20VCT vs MT5LC1001SJ-35LAT
MT5C1001DJ-45LATTR Standard SRAM, 1MX1, 45ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C107A-20VCT vs MT5C1001DJ-45LATTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C107A-20VCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C107A-20VCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C107A-20VCT would you like to use for your alert(s)?
  • Please alert me when CY7C107A-20VCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C107A-20VCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C107A-20VCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C107A-20VCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C107A-20VCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C107A-20VCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: