-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1069G30-10ZSXI-ND
|
DigiKey | IC SRAM 16MBIT PAR 54TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
572 In Stock |
|
$39.8090 / $52.1000 | Buy Now |
DISTI #
CY7C1069G30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II Tray - Trays (Alt: CY7C1069G30-10ZSXI) RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 216 |
|
$44.3300 | Buy Now |
DISTI #
CY7C1069G30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II Tray - Trays (Alt: CY7C1069G30-10ZSXI) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 76 Partner Stock |
|
RFQ | |
DISTI #
CY7C1069G30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II T/R - Tape and Reel (Alt: CY7C1069G30-10ZSXI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$44.3300 | Buy Now |
DISTI #
727-CY7C1069G30-10ZS
|
Mouser Electronics | SRAM 16Mb Fast SRAM With ECC RoHS: Compliant | 450 |
|
$38.3900 / $50.5800 | Buy Now |
|
Future Electronics | CY7C1069G Series 16 Mb (2 M x 8) 3.6 V Surface Mount Static RAM - TSOP II-54 RoHS: Non Compliant pbFree: No Min Qty: 108 Package Multiple: 216 Container: Tray | 108Tray |
|
$37.6400 | Buy Now |
|
Future Electronics | CY7C1069G Series 16 Mb (2 M x 8) 3.6 V Surface Mount Static RAM - TSOP II-54 RoHS: Non Compliant pbFree: No Min Qty: 108 Package Multiple: 108 Container: Tray | 0Tray |
|
$38.3900 | Buy Now |
DISTI #
79022044
|
Verical | SRAM Chip Async Single 2.5V/3.3V 16M-bit 2M x 8 10ns 54-Pin TSOP-II Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 216 |
|
$37.3326 / $48.1555 | Buy Now |
DISTI #
69264049
|
Verical | SRAM Chip Async Single 2.5V/3.3V 16M-bit 2M x 8 10ns 54-Pin TSOP-II Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 108 |
|
$40.2500 / $52.8750 | Buy Now |
DISTI #
CY7C1069G30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II Tray - Trays (Alt: CY7C1069G30-10ZSXI) RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 216 |
|
$44.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C1069G30-10ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1069G30-10ZSXI
Infineon Technologies AG
Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.415 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY7C1069G30-10ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1069G30-10ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1069DV33-10ZSXI | Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1069G30-10ZSXI vs CY7C1069DV33-10ZSXI |
CY7C1069BV33-10ZIT | Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1069G30-10ZSXI vs CY7C1069BV33-10ZIT |
CY7C1069BV33-10ZC | Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1069G30-10ZSXI vs CY7C1069BV33-10ZC |
CY7C1069AV33-10ZXC | Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Cypress Semiconductor | CY7C1069G30-10ZSXI vs CY7C1069AV33-10ZXC |
CY7C1069BV33-10ZXI | Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Cypress Semiconductor | CY7C1069G30-10ZSXI vs CY7C1069BV33-10ZXI |
CY7C1069AV33-10ZC | Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1069G30-10ZSXI vs CY7C1069AV33-10ZC |
CY7C1069BV33-10ZXCT | Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Cypress Semiconductor | CY7C1069G30-10ZSXI vs CY7C1069BV33-10ZXCT |
CY7C1069AV33-10ZIT | Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1069G30-10ZSXI vs CY7C1069AV33-10ZIT |
CY7C1069DV33-10ZSXI | Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Rochester Electronics LLC | CY7C1069G30-10ZSXI vs CY7C1069DV33-10ZSXI |
CY7C1069BV33-10ZXIT | Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Cypress Semiconductor | CY7C1069G30-10ZSXI vs CY7C1069BV33-10ZXIT |