-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX16, 10ns, CMOS, PDSO54,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1061G30-10ZSXI-ND
|
DigiKey | IC SRAM 16MBIT PAR 54TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1209 In Stock |
|
$39.8090 / $52.1000 | Buy Now |
DISTI #
CY7C1061G30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II Tray - Trays (Alt: CY7C1061G30-10ZSXI) RoHS: Compliant Min Qty: 1080 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$44.3300 | Buy Now |
DISTI #
CY7C1061G30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II Tray - Trays (Alt: CY7C1061G30-10ZSXI) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 86 Partner Stock |
|
$34.8440 / $42.1500 | Buy Now |
DISTI #
CY7C1061G30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II T/R - Tape and Reel (Alt: CY7C1061G30-10ZSXI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$44.3300 | Buy Now |
DISTI #
727-CY7C1061G30-10ZS
|
Mouser Electronics | SRAM 16Mb Fast SRAM With ECC RoHS: Compliant | 994 |
|
$38.0700 / $48.6600 | Buy Now |
|
Future Electronics | CY7C1061G Series 16 Mb (1M x 16) 3.6 V Surface Mount Static RAM - TSOP II-54 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2542Tray |
|
$38.0700 / $39.9800 | Buy Now |
|
Future Electronics | CY7C1061G Series 16 Mb (1M x 16) 3.6 V Surface Mount Static RAM - TSOP II-54 RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 108 Container: Tray | 0Tray |
|
$30.8800 / $32.4200 | Buy Now |
|
Future Electronics | CY7C1061G Series 16 Mb (1M x 16) 3.6 V Surface Mount Static RAM - TSOP II-54 RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 108 Container: Tray | 0Tray |
|
$38.0700 | Buy Now |
DISTI #
75723872
|
Verical | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 54-Pin TSOP-II Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 1080 |
|
$43.3750 / $48.7500 | Buy Now |
DISTI #
79374807
|
Verical | SRAM Chip Async Single 2.5V/3.3V 16M-bit 1M x 16 10ns 54-Pin TSOP-II Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 993 |
|
$37.4120 / $46.0848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C1061G30-10ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1061G30-10ZSXI
Infineon Technologies AG
Standard SRAM, 1MX16, 10ns, CMOS, PDSO54,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.415 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |