Part Details for CY7C1061G30-10BV1XI by Cypress Semiconductor
Overview of CY7C1061G30-10BV1XI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C1061G30-10BV1XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4782
|
Newark | Async Srams/Tray |Cypress Infineon Technologies CY7C1061G30-10BV1XI RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CY7C1061G30-10BV1XI
CY7C1061G30-10BV1XI CAD Models
CY7C1061G30-10BV1XI Part Data Attributes
|
CY7C1061G30-10BV1XI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1061G30-10BV1XI
Cypress Semiconductor
Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for CY7C1061G30-10BV1XI
This table gives cross-reference parts and alternative options found for CY7C1061G30-10BV1XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1061G30-10BV1XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1061G30-10BV1XI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, | Infineon Technologies AG | CY7C1061G30-10BV1XI vs CY7C1061G30-10BV1XI |
CY7C1061G30-10BVXI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY7C1061G30-10BV1XI vs CY7C1061G30-10BVXI |
CY7C1061G30-10BVJXI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY7C1061G30-10BV1XI vs CY7C1061G30-10BVJXI |
CY7C1061G30-10BVXI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, | Infineon Technologies AG | CY7C1061G30-10BV1XI vs CY7C1061G30-10BVXI |