Part Details for CY7C1061AV33-15BAI by Cypress Semiconductor
Overview of CY7C1061AV33-15BAI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1061AV33-15BAI
CY7C1061AV33-15BAI CAD Models
CY7C1061AV33-15BAI Part Data Attributes
|
CY7C1061AV33-15BAI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1061AV33-15BAI
Cypress Semiconductor
Standard SRAM, 1MX16, 15ns, CMOS, PBGA48, 8 X 20 MM, 1.20 MM HEIGHT, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for CY7C1061AV33-15BAI
This table gives cross-reference parts and alternative options found for CY7C1061AV33-15BAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1061AV33-15BAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB82D01171A-90LLPBT | Standard SRAM, 1MX16, 90ns, CMOS, PBGA48, 0.80 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Limited | CY7C1061AV33-15BAI vs MB82D01171A-90LLPBT |
CY62167DV18L-55BVI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, BGA-48 | Cypress Semiconductor | CY7C1061AV33-15BAI vs CY62167DV18L-55BVI |
HYE18P16161AC-L85 | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA48, PLASTIC, VFBGA-48 | Infineon Technologies AG | CY7C1061AV33-15BAI vs HYE18P16161AC-L85 |
HY64LD16162M-DF85I | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | CY7C1061AV33-15BAI vs HY64LD16162M-DF85I |
M68AR024DN70ZH6T | 1MX16 STANDARD SRAM, 70ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | CY7C1061AV33-15BAI vs M68AR024DN70ZH6T |
HY64UD16162B-DF60I | Pseudo Static RAM, 1MX16, 60ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | CY7C1061AV33-15BAI vs HY64UD16162B-DF60I |
MT45W1MV16PABA-70WT | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | CY7C1061AV33-15BAI vs MT45W1MV16PABA-70WT |
MB82D01171B-60LLPBN | Pseudo Static RAM, 1MX16, 60ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | CY7C1061AV33-15BAI vs MB82D01171B-60LLPBN |
M24D16161ZA-70BIG | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Elite Semiconductor Memory Technology Inc | CY7C1061AV33-15BAI vs M24D16161ZA-70BIG |
HY64UD16162B-DF60E | Pseudo Static RAM, 1MX16, 60ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | CY7C1061AV33-15BAI vs HY64UD16162B-DF60E |