Part Details for CY7C1059DV33-10ZSXI by Cypress Semiconductor
Overview of CY7C1059DV33-10ZSXI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1059DV33-10ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 308 |
|
RFQ | ||
|
Quest Components | STANDARD SRAM, 1MX8, 10NS, CMOS, PDSO44 | 246 |
|
$16.4520 / $20.5650 | Buy Now |
|
Flip Electronics | Stock, ship today | 3013 |
|
RFQ | |
|
Win Source Electronics | IC SRAM 8MBIT 10NS 44TSOP | 2000 |
|
$24.1428 / $36.2142 | Buy Now |
Part Details for CY7C1059DV33-10ZSXI
CY7C1059DV33-10ZSXI CAD Models
CY7C1059DV33-10ZSXI Part Data Attributes
|
CY7C1059DV33-10ZSXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1059DV33-10ZSXI
Cypress Semiconductor
Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for CY7C1059DV33-10ZSXI
This table gives cross-reference parts and alternative options found for CY7C1059DV33-10ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1059DV33-10ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1059DV33-10ZSXI | Infineon Technologies AG | Check for Price | Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, TSOP2-44 | CY7C1059DV33-10ZSXI vs CY7C1059DV33-10ZSXI |
CY7C1059DV33-10ZSXIT | Cypress Semiconductor | Check for Price | Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | CY7C1059DV33-10ZSXI vs CY7C1059DV33-10ZSXIT |
CY7C1059DV33-10ZSXIT | Infineon Technologies AG | Check for Price | Standard SRAM, 1MX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | CY7C1059DV33-10ZSXI vs CY7C1059DV33-10ZSXIT |