Part Details for CY7C1046B-20VC by Cypress Semiconductor
Overview of CY7C1046B-20VC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | |
AM186ED-20VC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
R7S721020VCBG#AC1 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM |
Part Details for CY7C1046B-20VC
CY7C1046B-20VC CAD Models
CY7C1046B-20VC Part Data Attributes
|
CY7C1046B-20VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1046B-20VC
Cypress Semiconductor
Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1046B-20VC
This table gives cross-reference parts and alternative options found for CY7C1046B-20VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1046B-20VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K6R4004C1A-JI17 | Samsung Semiconductor | Check for Price | Standard SRAM, 1MX4, 17ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | CY7C1046B-20VC vs K6R4004C1A-JI17 |
KM74B4006J-15 | Samsung Semiconductor | Check for Price | Standard SRAM, 1MX4, 7ns, BICMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | CY7C1046B-20VC vs KM74B4006J-15 |
MT5C1M4B2DJ-20P | Micron Technology Inc | Check for Price | Standard SRAM, 1MX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | CY7C1046B-20VC vs MT5C1M4B2DJ-20P |
MT5LC1M4D4TG-25LIT | Micron Technology Inc | Check for Price | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | CY7C1046B-20VC vs MT5LC1M4D4TG-25LIT |
UPD444004LE-10-A | Renesas Electronics Corporation | Check for Price | 1MX4 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | CY7C1046B-20VC vs UPD444004LE-10-A |
UPD444001G5-12-7JD | Renesas Electronics Corporation | Check for Price | 4MX1 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | CY7C1046B-20VC vs UPD444001G5-12-7JD |
PDM41098S15SOTR | Paradigm Technology Inc | Check for Price | Standard SRAM, 1MX4, 15ns, CMOS, PDSO36 | CY7C1046B-20VC vs PDM41098S15SOTR |
PDM41098SA25SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32 | CY7C1046B-20VC vs PDM41098SA25SO |
MT5C4005DJ-35LXT | Micron Technology Inc | Check for Price | Standard SRAM, 1MX4, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | CY7C1046B-20VC vs MT5C4005DJ-35LXT |
MT5LC1M4D4TG-35LPTR | Micron Technology Inc | Check for Price | Standard SRAM, 1MX4, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | CY7C1046B-20VC vs MT5LC1M4D4TG-35LPTR |