Memory
CY7C1041BV33-15ZC
Description: Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44

Overview of CY7C1041BV33-15ZC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C1041BV33-15ZC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1041BV33-15ZC by Rochester Electronics LLC

CY7C1041BV33-15ZC
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSOP2
Package Description
TSOP2-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. CY7C1041BV33-15ZC
    Rochester Electronics LLC
    Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44
    VS

Alternate Parts for CY7C1041BV33-15ZC

This table gives cross-reference parts and alternative options found for CY7C1041BV33-15ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041BV33-15ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V416YL15PH8 Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc CY7C1041BV33-15ZC vs IDT71V416YL15PH8
GS74116GP-15 Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology CY7C1041BV33-15ZC vs GS74116GP-15
PDM31564SA15TITY Standard SRAM, 256KX16, 15ns, CMOS, PDSO44 Paradigm Technology Inc CY7C1041BV33-15ZC vs PDM31564SA15TITY
AS7C34098-15TIN Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Alliance Memory Inc CY7C1041BV33-15ZC vs AS7C34098-15TIN
CY7C1041BV33-15ZI Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1041BV33-15ZC vs CY7C1041BV33-15ZI
71V416YL15PH8 Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc CY7C1041BV33-15ZC vs 71V416YL15PH8
GS74116GP-15I Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology CY7C1041BV33-15ZC vs GS74116GP-15I
71V416YL15PHI8 Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc CY7C1041BV33-15ZC vs 71V416YL15PHI8
GS74116TP-15I Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology CY7C1041BV33-15ZC vs GS74116TP-15I
CY7C1041BV33-15ZI Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 Rochester Electronics LLC CY7C1041BV33-15ZC vs CY7C1041BV33-15ZI
Part Number Description Manufacturer Compare
GS74116TP-15IT Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 GSI Technology CY7C1041BV33-15ZC vs GS74116TP-15IT
71V416VL15Y8 Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc CY7C1041BV33-15ZC vs 71V416VL15Y8
GVT73256A16J-15 Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1041BV33-15ZC vs GVT73256A16J-15
IDT71V416VL15PH8 Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc CY7C1041BV33-15ZC vs IDT71V416VL15PH8
GVT73256A16TS-15I Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Cypress Semiconductor CY7C1041BV33-15ZC vs GVT73256A16TS-15I
IDT71V416L15YI Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc CY7C1041BV33-15ZC vs IDT71V416L15YI
IDT71V416S15PHG8 Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc CY7C1041BV33-15ZC vs IDT71V416S15PHG8
CY7C1041V33-15ZCT Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1041BV33-15ZC vs CY7C1041V33-15ZCT
IDT71V416YL15YG Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc CY7C1041BV33-15ZC vs IDT71V416YL15YG
MCM6343TS15R Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 Motorola Semiconductor Products CY7C1041BV33-15ZC vs MCM6343TS15R

Related Parts for CY7C1041BV33-15ZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1041BV33-15ZC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1041BV33-15ZC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY7C1041BV33-15ZC would you like to use for your alert(s)?
  • Please alert me when CY7C1041BV33-15ZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1041BV33-15ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1041BV33-15ZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1041BV33-15ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1041BV33-15ZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1041BV33-15ZC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: