Memory
CY7C1041BNV33L-12ZC
Cypress Semiconductor
Description: Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44

Overview of CY7C1041BNV33L-12ZC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7C1041BNV33L-12ZC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1041BNV33L-12ZC by Cypress Semiconductor

CY7C1041BNV33L-12ZC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
TSOP2-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.415 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Standby Current-Max
0.00033 A
Standby Voltage-Min
2 V
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. CY7C1041BNV33L-12ZC
    Cypress Semiconductor
    Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44
    VS

Alternate Parts for CY7C1041BNV33L-12ZC

This table gives cross-reference parts and alternative options found for CY7C1041BNV33L-12ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041BNV33L-12ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V416YL12PHI8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc CY7C1041BNV33L-12ZC vs IDT71V416YL12PHI8
K6R4016V1B-TI12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor CY7C1041BNV33L-12ZC vs K6R4016V1B-TI12
CY7C1041BNV33L-12ZXCT Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY7C1041BNV33L-12ZC vs CY7C1041BNV33L-12ZXCT
CY7C1041CV33-12ZCT Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1041BNV33L-12ZC vs CY7C1041CV33-12ZCT
IS64LV25616AL-12TA2 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc CY7C1041BNV33L-12ZC vs IS64LV25616AL-12TA2
M5M54R16ATP-12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Mitsubishi Electric CY7C1041BNV33L-12ZC vs M5M54R16ATP-12
AS7C34098-12TIN Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Alliance Memory Inc CY7C1041BNV33L-12ZC vs AS7C34098-12TIN
IDT71V416L12PHGI8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc CY7C1041BNV33L-12ZC vs IDT71V416L12PHGI8
KM616V4002BLT-12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor CY7C1041BNV33L-12ZC vs KM616V4002BLT-12
AS7C34098A-12TCN Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Alliance Memory Inc CY7C1041BNV33L-12ZC vs AS7C34098A-12TCN
Part Number Description Manufacturer Compare
HY63V16400J-12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 SK Hynix Inc CY7C1041BNV33L-12ZC vs HY63V16400J-12
71V416L12YG8 SOJ-44, Reel Integrated Device Technology Inc CY7C1041BNV33L-12ZC vs 71V416L12YG8
IDT71V416S12YGI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc CY7C1041BNV33L-12ZC vs IDT71V416S12YGI
IDT71V416S12Y8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc CY7C1041BNV33L-12ZC vs IDT71V416S12Y8
IS61LV25616-12LQI Standard SRAM, 256KX16, 12ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc CY7C1041BNV33L-12ZC vs IS61LV25616-12LQI
PDM31564SA12SOTR Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation CY7C1041BNV33L-12ZC vs PDM31564SA12SOTR
KM616V4002CLJ-12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor CY7C1041BNV33L-12ZC vs KM616V4002CLJ-12
CY7C1041BNV33-12VXCT Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor CY7C1041BNV33L-12ZC vs CY7C1041BNV33-12VXCT
GS74116GJ-12I Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 GSI Technology CY7C1041BNV33L-12ZC vs GS74116GJ-12I
IDT71V416YFS12YI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, POWER, PLASTIC, SOJ-44 Integrated Device Technology Inc CY7C1041BNV33L-12ZC vs IDT71V416YFS12YI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1041BNV33L-12ZC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1041BNV33L-12ZC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1041BNV33L-12ZC would you like to use for your alert(s)?
  • Please alert me when CY7C1041BNV33L-12ZC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1041BNV33L-12ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1041BNV33L-12ZC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1041BNV33L-12ZC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1041BNV33L-12ZC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1041BNV33L-12ZC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: