Part Details for CY7C1041BN-20ZXIT by Cypress Semiconductor
Overview of CY7C1041BN-20ZXIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1041BN-20ZXIT
CY7C1041BN-20ZXIT CAD Models
CY7C1041BN-20ZXIT Part Data Attributes
|
CY7C1041BN-20ZXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1041BN-20ZXIT
Cypress Semiconductor
Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1041BN-20ZXIT
This table gives cross-reference parts and alternative options found for CY7C1041BN-20ZXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041BN-20ZXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041B-12ZXC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1041BN-20ZXIT vs CY7C1041B-12ZXC |
AS7C4098A-20TI | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | CY7C1041BN-20ZXIT vs AS7C4098A-20TI |
AS7C4098A-20TC | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | CY7C1041BN-20ZXIT vs AS7C4098A-20TC |
CY7C1041-20ZC | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1041BN-20ZXIT vs CY7C1041-20ZC |
CY7C1041BN-20ZIT | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1041BN-20ZXIT vs CY7C1041BN-20ZIT |
CY7C1041BN-20ZXI | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1041BN-20ZXIT vs CY7C1041BN-20ZXI |
CY7C1041B-20ZXIT | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1041BN-20ZXIT vs CY7C1041B-20ZXIT |
CY7C1041BL-20ZC | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1041BN-20ZXIT vs CY7C1041BL-20ZC |
AS7C4098A-15TCN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | CY7C1041BN-20ZXIT vs AS7C4098A-15TCN |
CY7C1041B-20ZC | Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1041BN-20ZXIT vs CY7C1041B-20ZC |