Memory
CY7C1041BL-20VC
Description: Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44

Overview of CY7C1041BL-20VC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C429-20VC Rochester Electronics LLC FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28
AM186ED-20VC\\W Rochester Electronics AM186ED - Microcontroller, CMOS
R7S721020VCBG#AC1 Renesas Electronics Corporation RTOS MPU with 3MB of On-chip RAM

CAD Models for CY7C1041BL-20VC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1041BL-20VC by Cypress Semiconductor

CY7C1041BL-20VC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-44
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e0
Length
28.575 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Standby Voltage-Min
2 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. CY7C1041BL-20VC
    Cypress Semiconductor
    Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
    VS

Alternate Parts for CY7C1041BL-20VC

This table gives cross-reference parts and alternative options found for CY7C1041BL-20VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041BL-20VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1041BL-20VCT Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041BL-20VCT
UPD434016ALE-15 Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 10.16 MM, PLASTIC, SOJ-44 NEC Electronics Group CY7C1041BL-20VC vs UPD434016ALE-15
CY7C1041B-15VI Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041B-15VI
CY7C1041BN-15VXC Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Rochester Electronics LLC CY7C1041BL-20VC vs CY7C1041BN-15VXC
CY7C1041BN-20VXCT Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041BN-20VXCT
CY7C1041B-20VC Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041B-20VC
CY7C1041BN-15VIT Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041BN-15VIT
CY7C1041BN-15VXC Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041BN-15VXC
CY7C1041B-20VI Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Rochester Electronics LLC CY7C1041BL-20VC vs CY7C1041B-20VI
CY7C1041-20VC Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041-20VC
Part Number Description Manufacturer Compare
CY7C1041B-15VXCT Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041B-15VXCT
CY7C1041BN-15VC Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041BN-15VC
CY7C1041BL-20VXCT Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041BL-20VXCT
CY7C1041-20VI Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041-20VI
CY7C1041BN-20VXCT Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041BN-20VXCT
CY7C1041-15VC Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041-15VC
AS7C4098-20JCN Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Alliance Semiconductor Corporation CY7C1041BL-20VC vs AS7C4098-20JCN
CY7C1041BL-20VCT Standard SRAM, 256KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041BL-20VCT
CY7C1041B-15VXIT Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041B-15VXIT
CY7C1041B-15VXI Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1041BL-20VC vs CY7C1041B-15VXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1041BL-20VC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1041BL-20VC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1041BL-20VC would you like to use for your alert(s)?
  • Please alert me when CY7C1041BL-20VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1041BL-20VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1041BL-20VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1041BL-20VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1041BL-20VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1041BL-20VC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: