Part Details for CY7C1021V33-15VI by Rochester Electronics LLC
Overview of CY7C1021V33-15VI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP50415VIZ | Renesas Electronics Corporation | Wideband Programmable Modulator (WPM) | |
HSP50415VI | Renesas Electronics Corporation | Wideband Programmable Modulator (WPM), MQFP-HS, /Tray |
Part Details for CY7C1021V33-15VI
CY7C1021V33-15VI CAD Models
CY7C1021V33-15VI Part Data Attributes
|
CY7C1021V33-15VI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY7C1021V33-15VI
Rochester Electronics LLC
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER DOWN | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.575 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for CY7C1021V33-15VI
This table gives cross-reference parts and alternative options found for CY7C1021V33-15VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021V33-15VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1021V33-15BAC | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 | CY7C1021V33-15VI vs CY7C1021V33-15BAC |
CY7C1021BV33-15VCT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | CY7C1021V33-15VI vs CY7C1021BV33-15VCT |
CY7C1021BV33-15BACT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | CY7C1021V33-15VI vs CY7C1021BV33-15BACT |
CY7C1021BV33-15BAIT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | CY7C1021V33-15VI vs CY7C1021BV33-15BAIT |
CY7C1021BNV33L-15BAIT | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, | CY7C1021V33-15VI vs CY7C1021BNV33L-15BAIT |
CY7C1021V33L-15ZC | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | CY7C1021V33-15VI vs CY7C1021V33L-15ZC |
CY7C1021CV33-15VXCT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | CY7C1021V33-15VI vs CY7C1021CV33-15VXCT |
CY7C1021V30-15BSI | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7.25 X 7.25 MM, MINI, BGA-48 | CY7C1021V33-15VI vs CY7C1021V30-15BSI |
CY7C1021BV33L-15BACT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | CY7C1021V33-15VI vs CY7C1021BV33L-15BACT |
CY7C1021BNV33L-15ZI | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | CY7C1021V33-15VI vs CY7C1021BNV33L-15ZI |