Part Details for CY7C1021CV33-10ZSXA by Infineon Technologies AG
Overview of CY7C1021CV33-10ZSXA by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY7C1021CV33-10ZSXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1021CV33-10ZSX
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II - Trays (Alt: CY7C1021CV33-10ZSX) RoHS: Compliant Min Qty: 217 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1734 Partner Stock |
|
$2.8644 / $3.4650 | Buy Now |
DISTI #
CY7C1021CV33-10ZSX
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II - Trays (Alt: CY7C1021CV33-10ZSX) RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1387 Partner Stock |
|
$3.2500 / $4.0100 | Buy Now |
|
Rochester Electronics | CY7C1021CV33-10ZSXA - Async SRAMS RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | Call for Availability |
|
$3.4100 / $4.0100 | Buy Now |
DISTI #
C1S322001143064
|
Chip1Stop | SRAM RoHS: Compliant | 54 |
|
$7.3400 / $7.3600 | Buy Now |
DISTI #
C1S159300624693
|
Chip1Stop | SRAM Chip Async Single 3.3V 1M-bit 64K x 16 10ns Automotive 44-Pin TSOP-II Tray RoHS: Compliant Container: Tray | 1 |
|
$2.6000 | Buy Now |
DISTI #
SP005645341
|
EBV Elektronik | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II (Alt: SP005645341) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1021CV33-10ZSXA
CY7C1021CV33-10ZSXA CAD Models
CY7C1021CV33-10ZSXA Part Data Attributes
|
CY7C1021CV33-10ZSXA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1021CV33-10ZSXA
Infineon Technologies AG
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |