Part Details for CY7C1021BNV33L-15ZXIT by Cypress Semiconductor
Overview of CY7C1021BNV33L-15ZXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1021BNV33L-15ZXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 5783 |
|
RFQ |
Part Details for CY7C1021BNV33L-15ZXIT
CY7C1021BNV33L-15ZXIT CAD Models
CY7C1021BNV33L-15ZXIT Part Data Attributes
|
CY7C1021BNV33L-15ZXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1021BNV33L-15ZXIT
Cypress Semiconductor
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY7C1021BNV33L-15ZXIT
This table gives cross-reference parts and alternative options found for CY7C1021BNV33L-15ZXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021BNV33L-15ZXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1021V33-15BAC | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 | CY7C1021BNV33L-15ZXIT vs CY7C1021V33-15BAC |
CY7C1021BV33-15VCT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | CY7C1021BNV33L-15ZXIT vs CY7C1021BV33-15VCT |
CY7C1021BV33-15BACT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | CY7C1021BNV33L-15ZXIT vs CY7C1021BV33-15BACT |
CY7C1021BV33-15BAIT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | CY7C1021BNV33L-15ZXIT vs CY7C1021BV33-15BAIT |
CY7C1021BNV33L-15BAIT | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, | CY7C1021BNV33L-15ZXIT vs CY7C1021BNV33L-15BAIT |
CY7C1021V33L-15ZC | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | CY7C1021BNV33L-15ZXIT vs CY7C1021V33L-15ZC |
CY7C1021V33-15VI | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | CY7C1021BNV33L-15ZXIT vs CY7C1021V33-15VI |
CY7C1021CV33-15VXCT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | CY7C1021BNV33L-15ZXIT vs CY7C1021CV33-15VXCT |
CY7C1021V30-15BSI | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7.25 X 7.25 MM, MINI, BGA-48 | CY7C1021BNV33L-15ZXIT vs CY7C1021V30-15BSI |
CY7C1021BV33L-15BACT | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | CY7C1021BNV33L-15ZXIT vs CY7C1021BV33L-15BACT |